Audio Transformers:
Št. najdenih izdelkov 126Poiščite ogromno Audio Transformers v Farnell Slovenija. Na zalogi imamo velik izbor Audio Transformers, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Triad Magnetics, Vigortronix, OEP / Oxford Electrical Products, Murata Power Solutions & Hammond.
Ogled
Kupec
Inzinir
Proizvajalec
Turns Ratio
Current Rating
Inductance
Insertion Loss
Primary Impedance
DC Resistance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,040 10+ € 2,660 25+ € 2,470 50+ € 2,280 100+ € 1,170 Več cen ... | 1:10 | - | 10.6mH | - | - | - | - | - | 0 | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | ||||||
Each | 1+ € 5,330 5+ € 5,080 10+ € 4,820 50+ € 4,490 100+ € 4,160 Več cen ... | 1:1 | 15mA | - | - | 600ohm | - | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | - | 44ohm | - | 58ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ € 14,120 5+ € 13,840 10+ € 13,560 50+ € 13,270 100+ € 12,990 Več cen ... | 1:2 | - | - | - | 150ohm | - | 600ohm | - | 35kHz | 1kV | Encapsulated - Line Matching | - | 10ohm | - | 55ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ € 14,310 5+ € 13,550 10+ € 13,230 50+ € 12,730 100+ € 12,120 Več cen ... | 1:6.45 | - | - | - | 150ohm | - | 6.25kohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 20.6ohm | - | 1.143ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ € 14,030 5+ € 13,290 10+ € 12,980 50+ € 12,490 100+ € 11,890 Več cen ... | 1:2 | - | - | - | 150ohm | - | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 10.3ohm | - | 59.5ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||||
Each | 1+ € 15,760 5+ € 15,100 10+ € 14,430 50+ € 13,410 100+ € 12,440 Več cen ... | 1:1 | 1mA | - | - | 10kohm | - | 10kohm | 50mW | 100kHz | 1kV | High Reliability | - | 1kohm | - | 1.3ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ € 15,050 10+ € 12,540 25+ € 9,940 | 1:4 | - | - | - | 200ohm | - | 3.2kohm | - | - | - | Professional - Splitting and XLR Inline | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | ||||||
Each | 1+ € 16,190 10+ € 12,670 25+ € 11,000 | 1:1 | - | - | - | 200ohm | - | 200ohm | - | - | - | Professional - Splitting and XLR Inline | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | ||||||
Each | 1+ € 14,400 5+ € 14,110 10+ € 13,820 50+ € 13,540 100+ € 13,250 Več cen ... | 1:6.45 | - | - | - | 150ohm | - | 6.25kohm | - | 25kHz | 1kV | Encapsulated - Line Matching | - | 9.6ohm | - | 5.35ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ € 14,680 5+ € 14,390 10+ € 14,090 50+ € 13,800 100+ € 13,510 Več cen ... | 1:1 | - | - | - | 600ohm | - | 600ohm | - | 35kHz | 1kV | Encapsulated - Line Matching | - | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ € 14,400 5+ € 14,110 10+ € 13,820 50+ € 13,540 100+ € 13,250 Več cen ... | 1:1 | - | - | - | 150ohm | - | 150ohm | - | 30kHz | 1kV | Encapsulated - Line Matching | - | 15ohm | - | 20ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ € 2,420 10+ € 2,120 25+ € 1,970 50+ € 1,810 100+ € 0,925 Več cen ... | 1:10 | - | 5.3mH | - | - | - | - | - | 0 | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | ||||||
Each | 1+ € 17,060 10+ € 13,350 25+ € 11,580 | 1:3:10 | - | - | - | 200ohm | - | 20kohm | - | - | - | Professional - Mic Input Step-up | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ € 1,350 10+ € 1,330 25+ € 1,310 50+ € 1,290 100+ € 1,220 Več cen ... | 1:1 | - | 3.9mH | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | - | - | - | Through Hole | PC Pin | - | DA Series | |||||
Each | 1+ € 14,030 5+ € 13,290 10+ € 12,980 50+ € 12,490 100+ € 11,890 Več cen ... | 1:1 | - | - | - | 150ohm | - | 150ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 15ohm | - | 20ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||||
Each | 1+ € 14,030 5+ € 13,290 10+ € 12,980 50+ € 12,490 100+ € 11,890 Več cen ... | 1:1 | - | - | - | 600ohm | - | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||||
Each | 1+ € 5,200 5+ € 5,010 10+ € 4,810 50+ € 4,440 100+ € 4,040 Več cen ... | 1:1 | 4mA | - | - | 10kohm | - | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | - | 820ohm | - | 1.07kohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ € 2,430 10+ € 2,200 25+ € 2,120 50+ € 2,040 100+ € 1,970 Več cen ... | 1:1 | - | - | - | 600ohm | 66ohm | 600ohm | - | - | - | Line Matching | -10°C | 66ohm | 60°C | 66ohm | Through Hole | PC Pin | - | LM-NP-1000 Series | ||||||
Each | 1+ € 5,000 10+ € 4,730 25+ € 4,620 50+ € 4,450 100+ € 4,230 Več cen ... | 1:1 | - | - | - | 600ohm | - | 600ohm | 2mW | 25kHz | 2kV | Impedance Matching | - | 109ohm | - | 134ohm | Through Hole | PC Pin | 60Hz | - | ||||||
Each | 1+ € 2,420 10+ € 2,120 25+ € 1,970 50+ € 1,810 100+ € 0,925 Več cen ... | 1:20 | - | 1.5mH | - | - | - | - | - | 125kHz | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | ||||||
Each | 1+ € 4,680 10+ € 4,590 25+ € 4,490 50+ € 4,400 100+ € 4,310 Več cen ... | 1:1 | - | - | - | 68ohm | - | 600ohm | - | 400kHz | 4kV | Line Matching | - | 68ohm | - | 68ohm | Through Hole | PC Pin | 200Hz | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 2,340 10+ € 2,120 25+ € 1,970 50+ € 1,940 100+ € 1,910 Več cen ... | 1:1 | - | - | - | 600ohm | - | 600ohm | - | 4kHz | 2kV | Line Matching | - | 136ohm | - | - | Surface Mount | Solder | 200Hz | - | ||||||
Each | 1+ € 7,720 5+ € 7,570 10+ € 7,410 50+ € 7,260 100+ € 7,100 Več cen ... | 1:1CT | - | - | - | 600ohm | - | 600ohm | - | 25kHz | 1kV | Miniature Encapsulated - Line Matching | - | 68ohm | - | 34ohm | Through Hole | PC Pin | 60Hz | VTX A-Series | ||||||
Each | 1+ € 4,560 10+ € 4,470 25+ € 4,380 50+ € 4,290 100+ € 4,200 Več cen ... | 1:1 | - | - | - | 111ohm | - | 600ohm | - | 400kHz | 4kV | Line Matching | - | 111ohm | - | 111ohm | Surface Mount | Solder | 200Hz | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 2,240 10+ € 2,030 25+ € 1,890 50+ € 1,860 100+ € 1,830 Več cen ... | 1:1 | - | - | 2dB | 600ohm | 115ohm | 600ohm | - | - | - | Line Matching | -20°C | 115ohm | 85°C | 115ohm | Surface Mount | Gull Wing | - | - | ||||||