7 Rezultati za iskano poizvedbo "MAGNELAB"
Poiščite ogromno Current Transformers v Farnell Slovenija. Na zalogi imamo velik izbor Current Transformers, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Magnelab.
Ogled
Kupec
Inzinir
Proizvajalec
CT Construction
Input Current
Frequency Min
Accuracy Class
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Product Range
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 83,570 5+ € 66,230 10+ € 64,910 | Najm.: 1 / Večkratnik: 1 | Split Core | 200A | 50Hz | Class 1 | 400Hz | 32mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 200A | SCT-1250 Series | |||||
Each | 1+ € 60,710 5+ € 48,830 10+ € 42,380 20+ € 41,530 | Najm.: 1 / Večkratnik: 1 | Split Core | 5A | 50Hz | Class 1 | 1kHz | 10.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 5A | SCT-0400 Series | |||||
Each | 1+ € 60,710 5+ € 48,830 10+ € 42,380 20+ € 41,530 | Najm.: 1 / Večkratnik: 1 | Split Core | 25A | 50Hz | Class 1 | 400Hz | 10.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 25A | SCT-0400 Series | |||||
Each | 1+ € 62,280 5+ € 49,350 10+ € 48,360 | Najm.: 1 / Večkratnik: 1 | Split Core | 5A | 50Hz | Class 1 | 400Hz | 19mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 5A | SCT-0750 Series | |||||
Each | 1+ € 31,420 | Najm.: 1 / Večkratnik: 1 | Split Core | 100A | 50Hz | Class 1 | 400Hz | 19mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 100A | SCT-0750 | |||||
Each | 1+ € 48,000 5+ € 41,740 10+ € 38,400 25+ € 37,630 | Najm.: 1 / Večkratnik: 1 | Split Core | 50A | 50Hz | Class 1 | 1000Hz | 10.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 50A | SCT-0400 | |||||
Each | 1+ € 49,290 5+ € 45,530 10+ € 43,520 | Najm.: 1 / Večkratnik: 1 | Split Core | 50A | 50Hz | Class 1 | 400Hz | 19mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 50A | SCT-0750 | |||||