V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.
Izdelek se morda ne ujema popolnoma z vašim iskanjem
VS-GA200SA60UP
IGBT Module, Single, 200 A, 1.92 V, 500 W, 150 °C, SOT-227
- Proizvajalec:
- VISHAY VISHAY
- Proizvajalčeva št. dela:
- VS-GA200SA60UP
- Številka naročila:
- 2547317
- tehnični podatkovni list:
- VS-GA200SA60UP Datasheet
Pregled izdelka
- Very low conduction and switching losses
- Fully isolate package (2500VAC/RMS)
- Very low internal inductance (<=5nH typical)
- Industry standard outline
- Lower overall losses available at 20kHz frequency
- Easy to assemble and parallel
- Lower EMI, requires less snubbing
Področja uporabe
Power Management, Maintenance & Repair, HVAC
INFORMACIJE O IZDELKU
Si želite ogledati podobne izdelke? Preprosto izberite želene lastnosti v nadaljevanju in pritisnite gumb. ×
- :
- Single
- :
- N Channel
- :
- 200A
- :
- 1.92V
- :
- 500W
- :
- 600V
- :
- 150°C
- :
- SOT-227
- :
- Stud
- :
- 4Pins
- :
- 150°C
- :
- -
- :
- -
Tehnični dokumenti (2)
Prevzemi datotek CAD
Pogoji in določila
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Umaknjeno iz proizvodnje
Količina | Cena | Vaša cena |
---|---|---|
1+ | € 35,06 | |
5+ | € 33,94 | |
10+ | € 30,21 | |
50+ | € 29,50 | |
100+ | € 25,77 |
Cena ni na voljo. Obrnite se na pomoč kupcem.