V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

TS2GSDOM7H - 

Flash Module, SATA II 3Gb/s, 2GB, 7P Horizontal Type

TS2GSDOM7H - Flash Module, SATA II 3Gb/s, 2GB, 7P Horizontal Type

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalec:
TRANSCEND TRANSCEND
Proizvajalčeva št. dela:
TS2GSDOM7H
Številka naročila:
2290247
Nabor izdelkov
SATA II Flash Module
tehnični podatkovni list:
TS2GSDOM7H   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

Serial-ATA is designed as a successor to the legacy SATA standard. The new standard is dedicated to achieve higher transfer rate with thinner cables and more reliable operation than Parallel ATA interface. SATA Flash Modules is perfect replacement storage device for PCs, Laptops, gaming systems, and handheld devices. Transcend's SATA Flash Module can be used in embedded computing or POS systems which can often be deployed into very harsh environments that are historically unfriendly to conventional hard drives. Its low-profile form factor also makes it ideal for use in thin clients, with the added benefits of low power consumption and silent operation. The SATA Flash Module's cable-free direct connection, small size, and lightweight design make it suitable for a wide variety of 3.0 Gb/s SATA interface applications. With high storage capacity and high-speed transfer rates, Transcend's SATA Flash Module offers solid-state industrial grade reliability while at the same time satisfying cap
  • Non volatile SLC flash memory offers industrial grade data retention
  • Built in ECC function assures high reliability of data transfer
  • Global wear levelling algorithm ensures maximum lifespan
  • Two year Limited warranty
  • Supports up to ultra DMA mode 4
  • Mechanical write protection switch
  • 7 pin female SATA connector with latch
  • Connect to motherboard directly without cable
  • Low power consumption
  • 3.3V/5V power supply

Področja uporabe

Consumer Electronics, Industrial, Embedded Design & Development, Medical, Communications & Networking

INFORMACIJE O IZDELKU

:
2GB
:
Serial
:
-
:
SATA II Flash Module
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Sorodna iskanja

Umaknjeno iz proizvodnje

€ 45,49

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 45,49
 
5+ € 45,48
 
10+ € 45,46
 
50+ € 45,45