V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

Izdelek se morda ne ujema popolnoma z vašim iskanjem

Ta izdelek ste že kupili. Oglejte si zgodovino naročil

 
 

SN65MLVD047APW

Differential Line Driver, LVDS, 4 Drivers

Date/Lot Code
TEXAS INSTRUMENTS SN65MLVD047APW
×
×

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
SN65MLVD047APW
Številka naročila:
3119018

Pregled izdelka

The SN65MLVD047APW is a quad multipoint-LVDS differential Line Driver for use with central-office and PBX switching. The output current of this M-LVDS device has been increased, in comparison to standard LVDS compliant devices, in order to support doubly terminated transmission lines and heavily loaded backplane bus applications. Backplane applications generally require impedance matching termination resistors at both ends of the bus. The effective impedance of a doubly terminated bus can be as low as 30R. It allows for multiple drivers to be present on a single bus. The SN65MLVD047A driver is high impedance when disabled or unpowered. Driver edge rate control is incorporated to support operation. The M-LVDS standard allows up to 32 nodes (drivers and/or receivers) to be connected to the same media in a backplane when multiple bus stubs are expected from the main transmission line to interface devices. It provides 9kV ESD protection on all bus pins.
  • Supports multipoint bus architectures
  • Operates from a single 3.3V supply
  • 200Mbps Signalling rate
  • 100MHz Clock frequency
  • Green product and no Sb/Br

Področja uporabe

Signal Processing, Communications & Networking, Automotive, Industrial, Computers & Computer Peripherals

INFORMACIJE O IZDELKU

Si želite ogledati podobne izdelke? Preprosto izberite želene lastnosti v nadaljevanju in pritisnite gumb. ×


:
LVDS

:
4Drivers



Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Tehnični dokumenti (0)

Prevzemi datotek CAD

×

Pogoji in določila

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Sprejmi Prekliči

3 Na zalogi Potrebujete več?

Naročite pred 18:00.

Pri vas bo čez 2 delovnih dni

Zaradi razmer na trgu so navedeni časi dostave navedeni le kot splošna smernica in so lahko predmet spremembe v zelo kratkem času.

€ 4,73

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 4,73
Promocijska cena
Pogodbena cena
Cena za spletni nakup
Pogodbena cena za spletni nakup
 
10+ € 4,26
Promocijska cena
Pogodbena cena
Cena za spletni nakup
Pogodbena cena za spletni nakup
 
25+ € 4,03
Promocijska cena
Pogodbena cena
Cena za spletni nakup
Pogodbena cena za spletni nakup
 
50+ € 3,81
Promocijska cena
Pogodbena cena
Cena za spletni nakup
Pogodbena cena za spletni nakup
 
100+ € 3,59
Promocijska cena
Pogodbena cena
Cena za spletni nakup
Pogodbena cena za spletni nakup
 
 
 

Cena ni na voljo. Obrnite se na pomoč kupcem.

No longer stocked:: No Longer Manufactured::
Dodaj v košarico Dodaj v košarico Prednaročilo
Dodaj
Izdelek z omejitvijo
Dodaj št. dela /opombo k postavki
Skupna cena:
Skupna cena: ( )
Skupna cena: --