V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

LMZ31530EVM-002 - 

Evaluation Module for Simple Switcher Power Module, Easy to use Integrated Power Solution

LMZ31530EVM-002 - Evaluation Module for Simple Switcher Power Module, Easy to use Integrated Power Solution

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
LMZ31530EVM-002
Številka naročila:
2377521

Pregled izdelka

The LMZ31530EVM-002 is an evaluation module for LMZ31530 30A simple switcher power module. The LMZ31530 simple switcher power module is an easy to use integrated power solution that combines a 30A DC to DC converter with power MOSFETs, a shielded inductor and passives into a low profile, QFN package. This total power solution allows as few as three external components and eliminates the loop compensation and magnetics part selection process. The LMZ31530 offers the flexibility and the feature set of a discrete point of load design and is ideal for powering a wide range of ICs and systems. The evaluation module provides the user with convenient test points and connectors for full evaluation of the LMZ31530 device.
  • Monitor full operation of the LMZ31530 up to 30A
  • Jumper selectable Vout
  • Jumper selectable switching frequency
  • Split rail input voltage capable
  • INH and PWRGD test points

Področja uporabe

Power Management, Communications & Networking

Sprotne opombe

This is not a finished electrical equipment and not intended for consumer use.

Opozorila

ESD sensitive device, take proper precaution while handling the device.

INFORMACIJE O IZDELKU

:
Texas Instruments
:
LMZ31530
:
Power Management - Voltage Regulator
:
Step Down DC / DC Converter
:
Evaluation Board LMZ31530
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
€ 44,50

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 44,50