V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

LMR24210EVAL/NOPB . - 

Evaluation Module for Step Down Switching Regulator, Cost Effective, Constant On Time Regulation

LMR24210EVAL/NOPB . - Evaluation Module for Step Down Switching Regulator, Cost Effective, Constant On Time Regulation
LMR24210EVAL/NOPB . - Evaluation Module for Step Down Switching Regulator, Cost Effective, Constant On Time Regulation

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
LMR24210EVAL/NOPB .
Številka naročila:
2379176

Pregled izdelka

The LMR24210EVAL/NOPB is an evaluation board for LMR24210 step down switching regulator, to implement a cost effective, efficient buck power converter capable of supplying up to 1A or 2A. The constant on time (COT) regulation scheme requires no loop compensation, results in a fast load transient response and simple circuit implementation, this allows low component count and consequently very small overall board space. The regulator can function properly even with an all ceramic output capacitor network and does not rely on the output capacitor`s ESR for stability. The LMR24210 has a wide input range making it suitable for a variety of applications from automotive to power conditioning of unregulated sources.
  • 4.5V to 42V input operating range
  • 3.3V output voltage (default setting)
  • Up to 1A output current
  • 500KHz switching frequency (default setting)
  • Low shutdown Iq, 25µA typical
  • Programmable soft start
  • No loop compensation required
  • COT architecture with ERM
  • Integrated synchronous MOSFETs provides high efficiency at low output voltages

Področja uporabe

Power Management, Industrial, Metering

INFORMACIJE O IZDELKU

:
Texas Instruments
:
LMR24210
:
Power Management
:
Step Down DC / DC Converter
:
Evaluation Board LMR24210
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
€ 19,57

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 19,57