V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

LMR10515YSDDEMO/NOPB - 

Demonstration Board for 1.5A Small Footprint LLP Buck Regulator 3 MHz Switching Frequency

LMR10515YSDDEMO/NOPB - Demonstration Board for 1.5A Small Footprint LLP Buck Regulator 3 MHz Switching Frequency
LMR10515YSDDEMO/NOPB - Demonstration Board for 1.5A Small Footprint LLP Buck Regulator 3 MHz Switching Frequency

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
LMR10515YSDDEMO/NOPB
Številka naročila:
2379169

Pregled izdelka

The LMR10515YSDDEMO/NOPB is an demo board for LMR10515, a PWM DC to DC buck (step down) regulator. It provides all the active functions to provide local DC to DC conversion with fast transient response and accurate regulation in the smallest possible PCB area. With a minimum of external components, the LMR10515 is easy to use. The ability to drive 1.5A loads with an internal 130mR PMOS switch results in the best power density available. The world class control circuitry allows on times as low as 30ns, thus supporting exceptionally high frequency conversion over the entire 3V to 5.5V input operating range down to the minimum output voltage of 0.6V. The LMR10515 is internally compensated, so it is simple to use and requires few external components. Switching frequency is internally set to 1.6MHzor 3MHz, allowing the use of extremely small surface mount inductors and chip capacitors. Even though the operating frequency is high, efficiencies up to 93% are easy to achieve.
  • 3V to 5.5V input operating range
  • 0.6V to 4.5V output voltage range
  • Output current up to 1.5A
  • Low shutdown Iq, 30nA typical
  • Internal soft start
  • Internally compensated
  • Current mode PWM operation
  • 3MHz switching Frequency
  • Extremely easy to use
  • Tiny overall solution reduces system cost

Področja uporabe

Metering, Portable Devices, Power Management, Industrial

INFORMACIJE O IZDELKU

:
Texas Instruments
:
L10515Y
:
Power Management
:
Step Down DC / DC Converter
:
Evaluation Board LMR10515YSD
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
€ 19,57

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 19,57