Low

LME49990MA - 

Operational Amplifier, Single, 1 Amplifier, 110 MHz, 22 V/µs, ± 5V to ± 18V, SOIC, 8 Pins

TEXAS INSTRUMENTS LME49990MA

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
LME49990MA
Številka naročila:
2064705
tehnični podatkovni list:
(EN)
Oglejte si vse tehnične dokumente

INFORMACIJE O IZDELKU

:
SOIC
:
-40°C
:
± 5V to ± 18V
:
85°C
:
1 Amplifier
:
8Pins
:
-
:
-
:
22V/µs
:
Each
:
110MHz
:
MSL 1 - Unlimited
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Pregled izdelka

The LME49990MA is an Overture E series ultralow distortion, ultra low noise operational amplifier in 8 pin SOIC package. This device is optimized and fully specified for high performance and high fidelity applications. The LME49990 combines low voltage noise density (0.9nV/√Hz) with vanishing low THD+N (0.00001%). It drives 600 ohm loads to within 2V of either power supply voltage. The LME49990 is unity gain stable.
  • 1/f corner frequency of 43Hz
  • Output current capability of ±27mA
  • Slew rate of ±22V/µs
  • Gain bandwidth of 110MHz
  • Power supply rejection ratio (PSRR) of 144dB
  • Common mode rejection ratio (CMRR) of 137dB
  • Power supply voltage range from ±5V to ±18 V
  • Input offset voltage of 130µV
  • Output short circuit protection
  • Operating temperature range from -40°C to 85°C

Področja uporabe

Signal Processing, Audio

Opozorila

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.