V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

LM5140RWGEVM . - 

Evaluation Board for 2.2MHz Dual Output Synchronous Buck Controller

LM5140RWGEVM . - Evaluation Board for 2.2MHz Dual Output Synchronous Buck Controller

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
LM5140RWGEVM .
Številka naročila:
2535978

Pregled izdelka

The LM5140RWGEVM is an evaluation module for LM5140-Q1 wide Vin dual synchronous buck controller. The LM5140-Q1 is a dual synchronous buck controller intended for high voltage wide VIN step down converter applications. This IC is qualified to AEC-Q100 grade 1 (-40°C to 125°C operating junction temperature). This wide Vin, dual 2.2MHz low Iq synchronous buck controller evaluation board provides a fully functional buck power supply, employing peak current mode control. The evaluation board provides two independent outputs (3.3V at 6A and 5V at 5A). The nominal input voltage range is 8V to 18V with an extended operating range of 3.8V to 42V. The LM5140EVM evaluation module helps designers evaluate the operation and performance of LM5140-Q1 synchronous buck controller. The device offers configurability and can be set up to switch at 440KHz or 2.2MHz.
  • 2.2MHz operation to avoid the automotive AM band
  • Full load efficiency of 83.5%
  • Shutdown mode current of 9µA
  • Low standby current of 35µA one channel enabled, no-load
  • VOUT1 fixed 3.3V, 5V or adjustable from 1.5V to 15V
  • VOUT2 fixed 5V, 8V and adjustable from 1.5V to 15V
  • Outputs can be synchronized to an external clock
  • SYNC output, EN1 enables output 1 and EN2 enables output 2
  • Diode emulation or forced pulse width modulation (FPWM)
  • Gate drive with slew rate control for reduced EMI

Področja uporabe

Power Management

INFORMACIJE O IZDELKU

:
Texas Instruments
:
LM5140-Q1
:
Power Management
:
Synchronous Buck Controller
:
Eval Board LM5140-Q1
:
-
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Podobni izdelki

Primerjaj izbrano

Sorodna iskanja

1 Na zalogi

na voljo do odprodaje zalog

1: dostava v 1–2 dneh iz našega skladišča (UK)
€ 103,00

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 103,00