V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

LM5006EVAL/NOPB . - 

Evaluation Board for Constant On-time Buck Switching Regulator, 6V-75V Input, 5V Output

LM5006EVAL/NOPB . - Evaluation Board for Constant On-time Buck Switching Regulator, 6V-75V Input, 5V Output
LM5006EVAL/NOPB . - Evaluation Board for Constant On-time Buck Switching Regulator, 6V-75V Input, 5V Output

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
LM5006EVAL/NOPB .
Številka naročila:
2379114

Pregled izdelka

The LM5006EVAL/NOPB is a LM5006 evaluation board, provides the design engineer with a fully functional buck regulator, employing the constant on time (COT) operating principle. This evaluation board provides a 5V output over an input range of 6V to 75V. The circuit delivers load currents to 500 mA, with current limit set at a nominal 1A.
  • 6V to 75V input voltage range
  • Integrated 80V, N-channel buck switch
  • Internal start up regulator
  • No loop compensation required
  • Ultra fast transient response
  • Operating frequency remains constant with line and load variations
  • Adjustable output voltage from 2.5V
  • Precision internal reference, ±2.5%
  • Intelligent current limit reduces fold back
  • Gate output driver for synchronous rectifier

Področja uporabe

Automotive, Power Management

INFORMACIJE O IZDELKU

:
Texas Instruments
:
LM5006
:
Power Management
:
Step Down DC / DC Converter
:
Evaluation Board LM5006
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
€ 28,70

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 28,70