V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

DRV8844EVM . - 

Evaluation Board, DRV8844 DC Brushed Motor Driver, Supports up to +/-30V Split Supplies

DRV8844EVM . - Evaluation Board, DRV8844 DC Brushed Motor Driver, Supports up to +/-30V Split Supplies

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
DRV8844EVM .
Številka naročila:
2379012

Pregled izdelka

The DRV8844EVM is an Evaluation Module for evaluate the operation and performance of DRV8844, a medium voltage quadruple half-H-bridge driver. The DRV8844 is designed to drive four independent inductive or resistive loads, such as solenoids, relays or lamps. The board can also drive two brushed DC motors or either unipolar or bipolar stepper motor not requiring integrated current regulation. The board houses an MSP430 microcontroller and USB interface chip. The USB chip allows for serial communications from a PC computer where a Windows® application schedules serial commands. These commands can control each of the devices signals or control both devices at the same time to drive a stepper motor. The microcontroller firmware offers the generation of all the control signals often employed to enable or disable the power stage and four PWM's to articulate each power output with a configurable duty cycle.
  • 8 to 60V Supply voltage range
  • Supports up to ±30V split supplies
  • 2.5A Peak/1.75A continuous output per H-bridge
  • Outputs can be paralleled for higher output current or better thermal performance
  • PWM control interface with independent enables
  • Floating control inputs isolates system controller from driver

Področja uporabe

Test & Measurement, Industrial

Vsebina

Board, MCU control software source code, Easy to use GUI, USB cable.

INFORMACIJE O IZDELKU

:
DC Brushed Motor
:
Texas Instruments
:
Power Management - Motor Control
:
DRV8844
:
Eval Board DRV8844, MCU Control Software Source Code, GUI, USB Cable
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
€ 97,62

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 97,62