V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

DRV8842EVM . - 

Evaluation Module, DRV8842 Single H-Bridge Motor Driver, 5.0A, PWM Control Interface

DRV8842EVM . - Evaluation Module, DRV8842 Single H-Bridge Motor Driver, 5.0A, PWM Control Interface

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
DRV8842EVM .
Številka naročila:
2379011

Pregled izdelka

DRV8842 evaluation module (EVM) for evaluating 5A brushed DC or Half-Bipolar DRV8842 Stepper Motor Driver. It consists of motor driver and a small number of external components that can drive a single brushed DC motor or two solenoids. The on-board MSP430 MCU plus software & GUI provide the necessary signalling and control. With the DRV8842EVM, designers can quickly and easily evaluate the performance of DRV8842 motor driver in their specific application.
  • 8.2 to 45V wide operating voltage range
  • 5A peak / 3.5ARMS current output
  • DRV8842 can support both stepper and brushed motors but EVM supports only brushed DC motors
  • PWM control interface, low RDSON (200mR LS+HS)
  • 32 levels of on-chip current regulation / cycle-by-cycle inrush protection
  • Supports 256 and greater microsteps with external voltage reference
  • Brake and coast modes supported
  • Thermal and short circuit protection

Področja uporabe

Motor Drive & Control

INFORMACIJE O IZDELKU

:
Stepper Motor Control
:
Texas Instruments
:
Power Management - Motor Control
:
DRV8842
:
Eval Board DRV8842, MCU Control Software Source Code, GUI, USB Cable
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
€ 134,00

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 134,00