V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

DRV8836EVM . - 

Evaluation Board, DRV8836 1.5A Low Voltage Stepper, Single/Dual Brushed DC Motor Driver

DRV8836EVM . - Evaluation Board, DRV8836 1.5A Low Voltage Stepper, Single/Dual Brushed DC Motor Driver

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
DRV8836EVM .
Številka naročila:
2115077

Pregled izdelka

The DRV8836EVM is an evaluation module for DRV8836 motor driver. User can control the DRV8836 with an external microcontroller via signal header connectors or use on board switches for stand alone operation. The DRV8836 provides an integrated motor driver solution for cameras, consumer products, toys, and other low voltage or battery-powered motion control applications. The device has two H-bridge drivers, and can drive two DC motors or one stepper motor, as well as other devices like solenoids. The output driver block for each consists of N-channel power MOSFET's configured as an H-bridge to drive the motor winding. An internal charge pump generates needed gate drive voltages. The DRV8836 can supply up to 1.5A of output current per H-bridge. It operates on a power supply voltage from 2V to 7V.
  • Single supply operates up to 7V
  • Low current sleep mode reduces current consumption to lower than 95nA
  • Access to output signals through Kelvin contact for easy evaluation
  • Jumper for switching between MCU or manual operation
  • LP2985-50 5V regulator supplies high logic level for inputs in manual operation mode
  • Over current protection, short circuit protection, under voltage lockout and overtemperature

Področja uporabe

Motor Drive & Control, Consumer Electronics, Robotics, Hobby & Education, Imaging, Video & Vision, Medical, Robotics

Sprotne opombe

The DRV8836EVM supply range is 2V to 7V.

INFORMACIJE O IZDELKU

:
Motor Driver
:
Texas Instruments
:
Power Management - Motor Control
:
DRV8836
:
Evaluation Board DRV8836
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
€ 48,17

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 48,17