V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

DRV8801EVM . - 

Evaluation Module, DRV8801 2.8A Brushed DC Motor Driver, Current Sense Phase Enable Control

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
DRV8801EVM .
Številka naročila:
2334135

Pregled izdelka

The DRV8801EVM is an evaluation module for evaluating DRV8801 device. The DRV8801 is a 2.8A peak brushed DC motor driver with brake support and current sense pin who's output voltage is directly proportional to the motor current. Designed to control dc motors by using pulse width modulation. The phase and enable inputs provide dc motor speed and direction control by applying external pulse width modulation (PWM) and control signals. Internal synchronous rectification control circuitry provides lower power dissipation during PWM operation. Internal circuit protection includes motor lead short to supply/short to ground, thermal shutdown with hysteresis, undervoltage monitoring of VBB and VCP, and crossover current protection.
  • 2.8A peak current output
  • Wide operating voltage from 8V to 36V
  • Thermal and short circuit protection
  • All critical control and status signals brought out to test headers
  • Synchronous rectification

Področja uporabe

Consumer Electronics, Automation & Process Control, Motor Drive & Control

Vsebina

DRV8801 evaluation module, easy to use GUI.

INFORMACIJE O IZDELKU

:
DC Brushed Motor
:
Texas Instruments
:
Drivers
:
DRV8801
:
Evaluation Module DRV8801
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
€ 92,88

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 92,88