V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

DRV8308EVM . - 

Evaluation Module, DRV8308 3-Phase AC / DC Brushless Motor Control, Integrated Speed Control

DRV8308EVM . - Evaluation Module, DRV8308 3-Phase AC / DC Brushless Motor Control, Integrated Speed Control

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
DRV8308EVM .
Številka naročila:
2422983

Pregled izdelka

The DRV8308EVM is an Evaluation Module for evaluate the operation and performance of DRV8308 three-phase brushless motor pre-driver. The DRV8308 drives sensored brushless DC and brushless AC (BLAC) - often referred to as permanent magnet synchronous (PMSM). Aimed at 12V and 24V motors, this configurable pre-driver features an integrated digital speed loop with advanced commutation timing and control. The board serves as an user-friendly evaluation kit that allows users to control the DRV8308 and motors through a windows graphical user interface. The board is a high-performance, power-efficient platform that speeds development for quicker time to market.
  • Easy to use hardware and windows GUI
  • The included motor gets you spinning fast
  • Jumper configuration for hall power and signal type and SPI/EEPROM modes
  • Connections to the on-board MCU can be disconnected for external control
  • Supports 8.5 to 32V and 5A power, current can be increased by changing RSENSE
  • NexFETTM power stage supports 8A continuous

Področja uporabe

Test & Measurement, Industrial, Consumer Electronics

Vsebina

Board, TelcoMotion motor, Micro USB cable.

INFORMACIJE O IZDELKU

:
Three Phase AC / DC Brushless Motor Control
:
Texas Instruments
:
Power Management - Motor Control
:
DRV8308
:
Eval Board DRV8308, USB Cable
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Podobni izdelki

Primerjaj izbrano

Sorodna iskanja

3 Na zalogi

na voljo do odprodaje zalog

3: dostava v 1–2 dneh iz našega skladišča (UK)
€ 107,00

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 107,00