V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

DRV8303EVM . - 

Evaluation Module, DRV8303 3-Phase Pre Driver, Dual Current Shunt Amplifiers

DRV8303EVM . - Evaluation Module, DRV8303 3-Phase Pre Driver, Dual Current Shunt Amplifiers
DRV8303EVM . - Evaluation Module, DRV8303 3-Phase Pre Driver, Dual Current Shunt Amplifiers
DRV8303EVM . - Evaluation Module, DRV8303 3-Phase Pre Driver, Dual Current Shunt Amplifiers
DRV8303EVM . - Evaluation Module, DRV8303 3-Phase Pre Driver, Dual Current Shunt Amplifiers

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
DRV8303EVM .
Številka naročila:
2377518

Pregled izdelka

The DRV8303EVM is an evaluation module for DRV8303 three phase pre driver with dual current shunt amplifier. The three phase brushless motor pre driver DRV8303 can drive brushless DC and brushless AC (BLAC) often referred to as permanent magnet synchronous (PSMS) motors with examples of both sensorless field oriented/vector control (FOC) and InstaSPIN BLDC sensorless BLDC solution. The DRV8303EVM serves as a user friendly evaluation kit to demonstrate brushless motor driver DRV8303. Users can control the DRV8303 with the onboard C2000 Piccolo F28035 microcontroller. The evaluation module is a high performance, power efficient, cost effective platform that speeds development for quicker time to market.
  • C2000 Piccolo F28035 MCU onboard
  • CCStudio v5.x integrated development environment
  • Power stage based upon N channel NexFET(TM) power MOSFETs
  • Example software and firmware projects available for free through controlSUITE
  • Supports 60V/20A peak operating conditions
  • Operating supply voltage from 6V to 60V
  • Integrated dual shunt current amplifiers with adjustable gain and offset
  • Independent control of 3 or 6 PWM inputs
  • Slew rate control for EMI reduction
  • SPI interface

Področja uporabe

Motor Drive & Control, Medical, Power Management, Robotics

Vsebina

DRV8303 evaluation board, USB cable.

Sprotne opombe

This is not a finished electrical equipment and not intended for consumer use.

Opozorila

This device has limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

INFORMACIJE O IZDELKU

:
3 Phase Motor
:
Texas Instruments
:
Power Management - Motor Control
:
DRV8303
:
Evaluation Board DRV8303, USB Cable
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
€ 97,62

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 97,62