V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

DRV8301-69M-KIT . - 

Evaluation Kit, DRV8301 3-Phase BLDC and PMSM Driver, InstaSPIN Technology

DRV8301-69M-KIT . - Evaluation Kit, DRV8301 3-Phase BLDC and PMSM Driver, InstaSPIN Technology

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
DRV8301-69M-KIT .
Številka naročila:
2307917

Pregled izdelka

The DRV8301-69M-KIT is a three phase BLDC & PMSM motor Kit with DRV8301 and InstaSPIN enabled Piccolo TMS320F28069M MCU. The DRV8301 is a gate driver IC for three phase motor drive applications. It provides three half bridge drivers, each capable of driving two N type MOSFETs, one for the high side and one for the low side. It supports up to 2.3A sink and 1.7A source peak current capability and only needs a single power supply with a wide range from 6V to 60V. The DRV8301 uses bootstrap gate drivers with trickle charge circuitry to support 100% duty cycle. The kit is ideal for spinning three phase brushless DC and brushless AC (BLAC) motors often referred to as permanent magnet synchronous (PMSM) motors. Utilizing new InstaSPIN-FOC and InstaSPIN-MOTION technologies, the kit allows developers to quickly identify, automatically tune, and control a three phase motor, providing an instantly stable and functional motor control system.
  • Operating supply voltage from 6V to 60V
  • 2.3A sink and 1.7A source gate drive current capability
  • SPI Interface
  • Three phase inverter with integrated buck converter for 1.5A external loads
  • C2000 Piccolo TMS320F28069M MCU controlCARD with Isolated XDS100v2 JTAG emulation
  • CCS integrated development environment (IDE)

Področja uporabe

Motor Drive & Control, Consumer Electronics

Vsebina

Piccolo Isolated F28069M controlCARD, USB Cable, USB Stick with GUI, CCStudio IDE, and Quick Start Guide.

Sprotne opombe

No motor and no wall power supply, provide your own high current supply.

INFORMACIJE O IZDELKU

:
3 Phase Motor
:
Texas Instruments
:
Power Management - Motor Control
:
DRV8301
:
Eval Board DRV8301, ControlCARD, USB Cable, USB Stick with GUI, CCStudio IDE & Quick Start Guide
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
€ 322,00

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 322,00