V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

DRV593VFPR . - 

PWM Power Driver, 2.8V-5.5V supply, 4.87V/3A out, HLQFP-32

DRV593VFPR . - PWM Power Driver, 2.8V-5.5V supply, 4.87V/3A out, HLQFP-32

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
DRV593VFPR .
Številka naročila:
1212391
Razpolozljivost
Nov izdelek

INFORMACIJE O IZDELKU

:
-
:
4.87
:
3
:
2.8
:
5.5
:
HLQFP
:
32
:
-
:
-40
:
85
:
-
:
-
:
MSL 2 - 1 year
:
No SVHC (27-Jun-2018)
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Pregled izdelka

The DRV593VFPR is a high-efficiency high-current Power Amplifier ideal for driving a wide variety of thermoelectric cooler elements in systems powered from 2.8 to 5.5V. The operation of the device requires only one inductor and capacitor for the output filter, saving significant printed-circuit board area. Pulse-width modulation (PWM) operation and low output stage on-resistance significantly decrease power dissipation in the amplifier. It is internally protected against thermal and current overloads. Logic-level fault indicators signal when the junction temperature has reached approximately 128°C to allow for system-level shutdown before the amplifier's internal thermal shutdown circuitry activates. The fault indicators also signal when an overcurrent event has occurred. If the overcurrent circuitry is tripped, the devices automatically reset. The PWM switching frequency may be set to 500 or 100kHz depending on system requirements.
  • ±3A Maximum output current
  • High efficiency generates less heat
  • Overcurrent and thermal protection
  • Fault indicators for overcurrent, thermal and undervoltage conditions
  • Two selectable switching frequencies
  • Internal or external clock sync
  • PWM scheme optimized for EMI
  • Green product and no Sb/Br

Področja uporabe

Industrial

Podobni izdelki

Primerjaj izbrano

Umaknjeno iz proizvodnje

Mnenja strank

Skupnost

Vas zanima, kaj o tem izdelku menijo drugi?

 Preberite pogovore, spletne dnevnike in dokumente članov naše skupnosti.

Filtri:

Izberite vrste dokumentov, ki si jih želite ogledati, in kliknite gumb "Uporabi filtre"
Postavite vprašanje našemu strokovnjaku ali začnite razpravo in dobili boste odgovore od dobaviteljev strokovnjakov in inženirjev naše skupnosti.