V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

BQMTESTER - 

Evaluation Board, BQMTester, Calibrate and Program BQ20zxx and BQ30zxx Family of Devices

BQMTESTER - Evaluation Board, BQMTester, Calibrate and Program BQ20zxx and BQ30zxx Family of Devices

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
BQMTESTER
Številka naročila:
2334122

Pregled izdelka

The BQMTESTER is a multi channel test and program board. The BQMTESTER is designed to calibrate and program electronic smart battery modules based on the bq20z80 and future advanced battery gas gauges utilizing the patented Impedance track technology. The BQMTESTER works in conjunction with the HPA169 calibration board and the EV2300 USB based PC interface board for battery fuel gauge evaluation. The BQMTESTER is open source software, and may be modified to suit the users requirements.
  • Programs and calibrates smart battery modules based on the bq20z80
  • Calibrates coulomb counter offset, voltage, temperature, and current
  • Programs serial number, date, pack lot code, and other defaults obtained from a gold data flash file
  • Test software is Windows 2000 and Windows XP compatible
  • Data logging feature preserves calibration records

Področja uporabe

Test & Measurement, Medical, Portable Devices

Vsebina

EV2300 Interface Board, HPA169 calibration board, CD-ROM, USB Cable.

Opozorila

It is important to operate this EVM within the input voltage range of 5V to 24V and the output voltage range of 3.6V to 14.4V. Exceeding the specified input range may cause damage to the EVM.

INFORMACIJE O IZDELKU

:
Power Management - Battery
:
Fuel Gauge
:
BQ20Z80 
:
Texas Instruments
:
Communication Board EV230, CHPA169 Calibration Board, Software Suite
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
€ 264,00

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 264,00