V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

BQ24610EVM . - 

Evaluation Board, BQ24610 Multi Cell Synchronous Switch Mode Battery Charger

BQ24610EVM . - Evaluation Board, BQ24610 Multi Cell Synchronous Switch Mode Battery Charger

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
BQ24610EVM .
Številka naročila:
2334109

Pregled izdelka

The BQ24610EVM is an evaluation module for evaluating bq24610 highly integrated Li ion or Li polymer switch mode battery charge controllers. The bq24610 is a highly integrated lithium ion or lithium polymerise switch mode battery charge controller. It offers a constant frequency synchronous switching PWM controller with high accuracy charge current and voltage regulation, charge preconditioning, termination, adapter current regulation and charge status monitoring. Charge is terminated when the current reaches a minimum user selectable level. A programmable charge timer provides a safety backup. The bq24610 automatically restarts the charge cycle if the battery voltage falls below an internal threshold, and enters a low quiescent current sleep mode when the input voltage falls below the battery voltage. A highly accurate current sense amplifier enables precise measurement of input current from the ac adapter to monitor the overall system power.
  • High efficiency synchronous buck charger
  • User programmable up to 26V battery voltage
  • LED Indication for control and status signals
  • Test Points for key signals available for testing purpose, easy probe hook-up
  • Jumpers available. Easy to change connections
  • AC adapter operating range 5V to 28V

Področja uporabe

Consumer Electronics, Portable Devices, Industrial, Medical

Opozorila

This integrated circuit can be damaged by ESD. TI recommends that all integrated circuits be handled with appropriate precautions. Failure to do so can cause damage

INFORMACIJE O IZDELKU

:
Power Management - Battery
:
Switch Mode Battery Charge Controller
:
BQ24610
:
Texas Instruments
:
Evaluation Module BQ24610
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Sorodna iskanja

7 Na zalogi

1: dostava v 1–2 dneh iz našega skladišča (Liege)  

Zaloga za stranke, ki ne plačujejo DDV-ja, je odpremljena samo iz skladišča v Združenem kraljestvu. Dostava naročila lahko zakasni, če naročilo presega razpoložljivo zalogo v Združenem kraljestvu. skrij opozorilo


6: dostava v 1–2 dneh iz našega skladišča (UK)

na voljo do odprodaje zalog

€ 104,00

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 104,00