V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

BQ24103AEVM . - 

Evaluation Board, BQ24103A Standalone Synchronous Switch Mode Li-Ion Charger, 2A FET

BQ24103AEVM . - Evaluation Board, BQ24103A Standalone Synchronous Switch Mode Li-Ion Charger, 2A FET

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
BQ24103AEVM .
Številka naročila:
2334107

Pregled izdelka

The BQ24103AEVM is an evaluation module that provides a convenient method for evaluating the performance of a charge management solution for portable applications using the BQ24103A product. The BQ24103A is highly integrated lithium ion and lithium polymerise switch mode charge management device. It offers integrated synchronous PWM controller and power FETs, high accuracy current and voltage regulation, charge preconditioning, charge status, and charge termination, in a small, thermally enhanced QFN package. The system controlled version provides additional inputs for full charge management under system control. Charge is terminated based on user selectable minimum current level. A programmable charge timer provides a safety backup for charge termination. The BQ24103A automatically restarts the charge cycle if the battery voltage falls below an internal threshold. It automatically enters sleep mode when VCC supply is removed.
  • High accuracy voltage and current regulation
  • Status outputs for LED or host processor interface
  • High side battery current sensing
  • Automatic sleep mode for low power consumption
  • Reverse leakage protection prevents battery drainage
  • Built in battery detection
  • Thermal shutdown and protection
  • Battery temperature monitoring
  • 20V maximum voltage rating on IN and OUT pins
  • High accuracy voltage and current regulation

Področja uporabe

Portable Devices, Industrial, Medical, Power Management

INFORMACIJE O IZDELKU

:
Power Management - Battery
:
Battery Charger
:
BQ24103A
:
Texas Instruments
:
Evaluation Module BQ24103A
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Sorodna iskanja

Ni več na zalogi

€ 47,56

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 47,56