V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

BOOST-DRV8711 . - 

Evaluation Board, DRV8711 Stepper Motor Driver & CSD88537ND Dual N-Channel NexFETTM Power MOSFET

BOOST-DRV8711 . - Evaluation Board, DRV8711 Stepper Motor Driver & CSD88537ND Dual N-Channel NexFETTM Power MOSFET

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
BOOST-DRV8711 .
Številka naročila:
2535951

Pregled izdelka

The BOOST-DRV8711 is a stepper motor BoosterPack featuring DRV8711 and CSD88537ND. The BOOST-DRV8711 is 8V to 52V, 4.5A, bipolar stepper motor drive stage based on the DRV8711 stepper motor pre-driver and CSD88537ND dual N-channel NexFETTM power MOSFET. The module contains everything needed to drive many different kinds of bipolar stepper motors and can also be repurposed as a dual brushed DC motor driver. The BOOST-DRV8711 is ideal for those wishing to learn more about stepper motor control techniques and drive stage design. This kit was designed to be compatible with all TI LaunchPads following the LaunchPad pin-out Standard with primary software/firmware support being provided for the MSP-EXP430G2 LaunchPad with a MSP430G2553.
  • 8V to 52V supply input with up to 4.5A continuous output current from each H-bridge
  • Built-in 1/256-step microstepping indexer for ultra-smooth movement
  • SPI interface for driver settings and status reporting
  • Complete stepper motor drive stage in ultra small form factor (1.75" x 2.00")
  • Fully protected drive stage including overcurrent, overtemperature and under voltage protection
  • Combine with TI LaunchPad kits to create a complete stepper motor drive and control platform
  • Optimized for the MSP-EXP430G2 LaunchPad with a user friendly application

Področja uporabe

Motor Drive & Control

Opozorila

Stepper motor BoosterPack is not a standalone evaluation board, requires a compatible LaunchPad kit to provide appropriate control signals, a stepper motor and sufficient power supply.

INFORMACIJE O IZDELKU

:
Stepper Motor
:
Texas Instruments
:
Power Management - Motor Control
:
DRV8711, MSP430G2553
:
Eval Board DRV8711
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Podobni izdelki

Primerjaj izbrano

Sorodna iskanja

105 Na zalogi

na voljo do odprodaje zalog

6: dostava v 1–2 dneh iz našega skladišča (Liege)
99: dostava v 1–2 dneh iz našega skladišča (UK)
€ 25,10

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 25,10