The NEW TBS1000C oscilloscope series

Designed to meet the need of today's teachers and embedded design engineers. Introductory offer – NOW up to 20% off (TBS1052C excluded).

While stock lasts.

The TBS1000C Series Digital Storage Oscilloscope offers affordable performance in a compact design.

It is designed to meet the needs of today's educational institutions, embedded design engineers, and maker community.

The instrument includes a 7-inch WVGA colour display with up to 1 GS/s sample rate, bandwidths from 50 MHz to 200 MHz and a five year warranty. The instrument comes with an innovative courseware system that integrates the lab exercises with step-by-step instructions for use, by the students. HelpEverywhere® system provides useful tips and hints throughout the user interface, to make the instrument more approachable to a new user.

MODELS AND KEY FEATURES

 TBS-1052CTBS-1072CTBS-1102CTBS-1202C
Bandwidth50 MHz70 MHz100 MHz200 MHz
Analog Channels2
Sample Rate1GS/s (All)
Record Length20k points
Vertical Resolution8 Bit, 1mV/div to 10V/div
Probe InterfacePassive BNC probes, Current and Power probes
TriggerEdge, Pulse Width, Runt
Analysis32 Automated Measurements, Math, Ref, Cursors, FFT, Zoom, Autoset
Display Size7 in WVGA
I/OUSB Host, USB Device, Aux In
SecurityKensington Lock
SoftwareCourseware, TekSmartLab, OpenChoice, TekBench
Warranty5 Years
EducationIn-build courseware now standard. More control over automated functions.
 
 UPDATED FEATURES vs. TBS1000B
Vertical Set-upMore options including position/offset, User Labels
FFTBlackman Harris added, vertical units (Log, Linear), User Label, Cursor Support with on screen readouts
AcquireRecord Length control, delay, persistence, XY display
TriggerNew Runt Trigger. No Video Trigger
CursorNew Screen Cursor, Cursor Linking, on Screen readouts, position in defender view when they are off screen and shortcut to bring them on screen
MeasurementRedesigned UI for all measurements on same screen for easy selection, more gating options, screen, cursors and full record, ref level selection
FunctionAlways on trigger frequency counter

Finding the right probe for your oscilloscope. Check out our Tektronix Probe Selector.

Prikaz pogodbeno določenih cen trenutno ni na voljo. Prikazane so standardne maloprodajne cene, oddana naročila pa bodo obdelana po pogodbeno določenih cenah.

  Proizvajalčeva št. dela Številka naročila Proizvajalec / opis
Razpoložljivost Cena za
Cena
Količina
TBS1102C
TBS1102C - Digital Oscilloscope, TBS1102C + FREE 1YR TEKSCOPE & TEKDRIVE, TBS1000C, 2 Channel, 100 MHz, 1 GSPS

3463445

Digital Oscilloscope, TBS1102C + FREE 1YR TEKSCOPE & TEKDRIVE, TBS1000C, 2 Channel, 100 MHz, 1 GSPS

TEKTRONIX

DSO, 2-CH, 100MHZ, 1GSPS;

Ta izdelek ste že kupili. Oglejte si zgodovino naročil
31 Na zalogi  
+ Preveri zaloge in dobavne roke

6: dostava v 1–2 dneh iz našega skladišča (Liege)

25: dostava v 1–2 dneh iz našega skladišča (UK)

Dodatne zaloge na voljo v tednu, ki se začne 19.2.2024

kos

1+ € 1.150,00

Izdelek z omejitvijo

Najmanjše naročilo 1 izdelkov Le večkratniki 1 Vnesite veljavno količino.

Dodaj
Min: 1 Mult: 1
TBS1052C
TBS1052C - Digital Oscilloscope, TBS1052C + FREE 1YR TEKSCOPE & TEKDRIVE, TBS1000C, 2 Channel, 50 MHz, 1 GSPS

3463443

Digital Oscilloscope, TBS1052C + FREE 1YR TEKSCOPE & TEKDRIVE, TBS1000C, 2 Channel, 50 MHz, 1 GSPS

TEKTRONIX

DSO, 2-CH, 50MHZ, 1GSPS;

Ta izdelek ste že kupili. Oglejte si zgodovino naročil

138 Na zalogi + Preveri zaloge in dobavne roke

138: dostava v 1–2 dneh iz našega skladišča (UK)

Dodatne zaloge na voljo v tednu, ki se začne 19.2.2024

kos

1+ € 520,00

Izdelek z omejitvijo

Najmanjše naročilo 1 izdelkov Le večkratniki 1 Vnesite veljavno količino.

Dodaj
Min: 1 Mult: 1
TBS1202C
TBS1202C - Digital Oscilloscope, TBS1202C + FREE 1YR TEKSCOPE & TEKDRIVE, TBS1000C, 2 Channel, 200 MHz, 1 GSPS

3463446

Digital Oscilloscope, TBS1202C + FREE 1YR TEKSCOPE & TEKDRIVE, TBS1000C, 2 Channel, 200 MHz, 1 GSPS

TEKTRONIX

DSO, 2-CH, 200MHZ, 1GSPS;

Ta izdelek ste že kupili. Oglejte si zgodovino naročil

5 Na zalogi + Preveri zaloge in dobavne roke

5: dostava v 1–2 dneh iz našega skladišča (UK)

Dodatne zaloge na voljo v tednu, ki se začne 29.1.2024

kos

1+ € 1.840,00

Izdelek z omejitvijo

Najmanjše naročilo 1 izdelkov Le večkratniki 1 Vnesite veljavno količino.

Dodaj
Min: 1 Mult: 1
TBS1072C
TBS1072C - Digital Oscilloscope, TBS1000C + FREE 1YR TEKSCOPE & TEKDRIVE, TBS1000C, 2 Channel, 70 MHz, 1 GSPS

3463444

Digital Oscilloscope, TBS1000C + FREE 1YR TEKSCOPE & TEKDRIVE, TBS1000C, 2 Channel, 70 MHz, 1 GSPS

TEKTRONIX

DSO, 2-CH, 70MHZ, 1GSPS;

Ta izdelek ste že kupili. Oglejte si zgodovino naročil

29 Na zalogi + Preveri zaloge in dobavne roke

29: dostava v 1–2 dneh iz našega skladišča (UK)

Dodatne zaloge na voljo v tednu, ki se začne 6.11.2023

kos

1+ € 841,00

Izdelek z omejitvijo

Najmanjše naročilo 1 izdelkov Le večkratniki 1 Vnesite veljavno količino.

Dodaj
Min: 1 Mult: 1