V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

STEVAL-ISA099V1 - 

Demonstration Board for 3A Step Down Switching Regulator based on the in DFN10 package

STEVAL-ISA099V1 - Demonstration Board for 3A Step Down Switching Regulator based on the in DFN10 package

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
STEVAL-ISA099V1
Številka naročila:
2308953
tehnični podatkovni list:
STEVAL-ISA099V1   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The STEVAL-ISA099V1 is a demo board based on L7986 switching regulator in DFN10 package. The L7986 is a step down switching regulator with 3.7A (minimum) current limited embedded power MOSFET, so it is able to deliver up to 3A current to the load depending on the application conditions. The input voltage can range from 4.5V to 38 V, while the output voltage can be set starting from 0.6V to VIN. Requiring a minimum set of external components, the device includes an internal 250KHz switching frequency oscillator that can be externally adjusted up to 1MHz.
  • 3A DC output current
  • Internal soft start and enable
  • Low dropout operation
  • 100% duty cycle
  • Voltage feed forward
  • Zero load current operation
  • Overcurrent and thermal protection

Področja uporabe

Power Management, Consumer Electronics, Industrial, Communications & Networking, LED Lighting, Imaging, Video & Vision, Audio

INFORMACIJE O IZDELKU

:
STMicroelectronics
:
L7986
:
Power Management - Voltage Regulator
:
Step Down Switching Regulator
:
Eval Board L7986
:
-
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Sorodna iskanja

4 Na zalogi

4: dostava v 1–2 dneh iz našega skladišča (UK)
 
Preveri zaloge in dobavne roke

Dodatne zaloge na voljo v tednu, ki se začne 1.7.2019

€ 27,47

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 27,47