V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

STEVAL-ILL069V2 - 

Evaluation Board, 35W Wide Input Range Flyback Converter

STEVAL-ILL069V2 - Evaluation Board, 35W Wide Input Range Flyback Converter

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
STEVAL-ILL069V2
Številka naročila:
2668494
tehnični podatkovni list:
STEVAL-ILL069V2   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The STEVAL-ILL069V2 is a 35W wide input range flyback converter using HVLED001A quasi resonant flyback controller and STF10LN80K5 MOSFET. The HVLED001A is an offline controller for LED lighting with constant voltage primary sensing and high power factor. The STF10LN80K5 is a N-channel 800V, 0.55ohm, 8A MDmesh K5 power MOSFET. The STEVAL-ILL069V2 supplies stable and insulated 48V voltage bus suitable for secondary side circuitry for a total output power of 35W when a wide range of input voltages is applied at its input. A very high power factor is obtained by HVLED001A. Input voltage variations, excessive input voltage (surge or burst overvoltage) or very low input voltages are managed by some of the protections of HVLED001A by improving the reliability of the application. The efficiency of application is very high even at very low load due to foldback feature that also reduces output voltage ripple at light load.
  • Input voltage range from 90Vrms to 305Vrms (45Hz to 66Hz)
  • Output voltage of 48V/730mA
  • High power factor, low THD
  • No-load power of better than 250mW at 230V Vin
  • Full load efficiency of 90%
  • Short circuit protection with auto restart
  • Safety in accordance with EN60065 standard
  • 130mm x 50mm single side PCB
  • Auto-restart output short circuit & overload protections for safe operation in lighting environments
  • Auxiliary 16V output is also present to supply small circuits which absorb maximum current of 20mA

Področja uporabe

Power Management

INFORMACIJE O IZDELKU

:
STMicroelectronics
:
HVLED001A, STF10LN80K5
:
Power Management
:
Flyback Converter
:
Eval Board HVLED001A, STF10LN80K5
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Podobni izdelki

Primerjaj izbrano

Sorodna iskanja

2 Na zalogi

2: dostava v 1–2 dneh iz našega skladišča (UK)
 
Preveri zaloge in dobavne roke

Dodatne zaloge na voljo v tednu, ki se začne 24.6.2019

€ 46,18

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 46,18