V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

STEVAL-IFP034V1 - 

Evaluation Board, Single High Side Driver, Based on IPS161H, 8 to 60V Operating Range, 0.5A Max

STEVAL-IFP034V1 - Evaluation Board, Single High Side Driver, Based on IPS161H, 8 to 60V Operating Range, 0.5A Max

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
STEVAL-IFP034V1
Številka naročila:
2726460
tehnični podatkovni list:
STEVAL-IFP034V1   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The STEVAL-IFP034V1 from STMicroelectronics is a single high side driver based on IPS161H. The STEVAL-IFP034V1 evaluation board is designed to analyze the IPS161H device functionality. It provides galvanic isolation between the user interface and the power interface through optical isolation implemented with optocouplers OPTO1 for forward signals to the device and OPT2 for diagnostic feedback signals. IEC 61000-4-2, IEC61000-4-4 and IEC 61000-4-5 compliance is achieved by the IPS161H itself and the U1 component (the external TVS between VCC supply rail and power ground). A dedicated GUI interface helps you test IPS161H functionality. To use it, ensure the STEVAL-IFP034V1 is connected via a 30-way flat cable to a STEVAL-PCC009V2 which is connected via USB to the PC running the GUI.
  • Operating voltage range 8V to 60V
  • Operating current is 0.5A maximum
  • Programmable cut-off delay time
  • Reverse polarity protection
  • Input pins compatible with VCC rails
  • Green LED for channel ON/OFF status
  • Red LED for common diagnostic on open load in OFF state, cut-off, thermal protection
  • Microcontroller interface

Področja uporabe

Embedded Design & Development

INFORMACIJE O IZDELKU

:
STMicroelectronics
:
IPS161H
:
Power Management
:
High Side Driver
:
Eval Board IPS161H
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Sorodna iskanja

1 Na zalogi

1: dostava v 1–2 dneh iz našega skladišča (UK)
 
Preveri zaloge in dobavne roke

Dodatne zaloge na voljo v tednu, ki se začne 1.7.2019

€ 28,13

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 28,13