V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

EVAL6472H-DISC - 

Development Board, STM32F105RB MCU, L6472 Fully Integrated Stepper Motor Driver

EVAL6472H-DISC - Development Board, STM32F105RB MCU, L6472 Fully Integrated Stepper Motor Driver

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
EVAL6472H-DISC
Številka naročila:
2475487
tehnični podatkovni list:
EVAL6472H-DISC   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The EVAL6472H-DISC is a L6472 Discovery Development Tool to explore the L6472 motor driver. An ideal starter-kit for both beginners and experienced users, it is autonomous and can be used with a software interface or with a custom firmware thanks to the embedded microcontroller. Through the available GUI the user can easily set the full configuration of application parameters. "Plug and Play" tool it offers high motor control flexibility thanks to the wide operating voltage range from 8 to 45V and the current capability up to 3Arms. It is equipped with LED indicators for specific ready, busy, error warning.
  • STMicroelectronics® patented advanced current control
  • Fully autonomous solution embedding an STM32™ MCU and the L6472 stepper motor driver
  • Compatible with SPIN family evaluation software
  • Footprint for external resonator or crystal
  • Switch motor input control
  • Keys start/left - stop/right - reset
  • Spare LED indicators for specific design
  • Adjustable supply voltage compensation
  • Up to 1/16 microstepping

Področja uporabe

Test & Measurement, Industrial

INFORMACIJE O IZDELKU

:
Stepper Motor
:
STMicroelectronics
:
Power Management - Motor Control
:
L6472, STM32F105RB
:
Dev Board L6472 & STM32F105RB
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Podobni izdelki

Primerjaj izbrano

Sorodna iskanja

Čakanje na dostavo

Izdelek je mogoče naročiti za dobavo v skladu s prikazanimi dobavnimi roki, ko bo na zalogi

 
Preveri zaloge in dobavne roke

7 bo na voljo za dostavo dne 10.1.2020

Dodatne zaloge na voljo v tednu, ki se začne 1.7.2019

Obvestite me, ko bo izdelek na zalogi

€ 22,09

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 22,09