V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

BD9A101MUV-EVK-001 - 

Evaluation Board, Step Down DC/DC Converter, 2.7V-5.5V Input, 1.0A Output Current

BD9A101MUV-EVK-001 - Evaluation Board, Step Down DC/DC Converter, 2.7V-5.5V Input, 1.0A Output Current

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalec:
ROHM ROHM
Proizvajalčeva št. dela:
BD9A101MUV-EVK-001
Številka naročila:
2752840

Pregled izdelka

The BD9A101MUV-EVK-001 from ROHM is a step-down DC/DC converter BD9A101MUV-LB evaluation board. The BD9A101MUV-LB is a single synchronous buck switching regulator with built-in low on-resistance power MOSFETs in VQFN016V3030 package (backside heat dissipation). The IC has internal 60mohm high-side N-channel MOSFET and 60mohm low side N-channel MOSFET and a synchronization frequency is of 1MHz. A soft start circuit prevents in-rush current during start-up. An EN pin allows for simple ON/OFF control of the IC to reduce standby current consumption. A MODE pin allows the user to select fixed frequency PWM mode or enables the light load mode control and the mode is automatically switched between the light load mode control and fixed frequency PWM mode. Include OCP (over current protection) and SCP (short circuit protection).
  • Supply voltage range from 2.7V to 5.5V, DC power-supply presets to 5V then power output turns off
  • Output voltage of 1.8V
  • Output current of 1A, the maximum load should be set at 1A and over it will be disabled
  • Connect +ve terminal of power-supply to VIN+ and -ve terminal to GND-terminal with a pair of wires
  • Connect load's +ve terminal to VOUT+ terminal and -ve terminal to GND-terminal with a pair of wires
  • Long time support product for industrial application

Področja uporabe

Power Management, Signal Processing

INFORMACIJE O IZDELKU

:
Rohm Semiconductor
:
BD9A101MUV-LB
:
Power Management
:
Synchronous Buck Converter
:
Eval Board BD9A101MUV-LB
:
-
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Podobni izdelki

Primerjaj izbrano

Sorodna iskanja

5 Na zalogi

5: dostava v 1–2 dneh iz našega skladišča (UK)
 
Preveri zaloge in dobavne roke

Dodatne zaloge na voljo v tednu, ki se začne 26.8.2019

€ 40,05

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 40,05