V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.
Izdelek se morda ne ujema popolnoma z vašim iskanjem
RTC1K-102M+RTC-Z3 EX-DEMO
MSO / MDO Oscilloscope, RTC1000, 2+8 Channel, 100 MHz, 2 GSPS, 2 Mpts, 3.5 ns
- Proizvajalec:
- ROHDE & SCHWARZ ROHDE & SCHWARZ
- Proizvajalčeva št. dela:
- RTC1K-102M+RTC-Z3 EX-DEMO
- Številka naročila:
- 3820967
- Nabor izdelkov
- RTC1000
- tehnični podatkovni list:
- RTC1K-102M+RTC-Z3 EX-DEMO Datasheet
Orodje za izbiro nabora izdelkov (RTC1000)
Oglejte si vse v tem naboru izdelkovAlternative za RTC1K-102M+RTC-Z3 EX-DEMO
INFORMACIJE O IZDELKU
Si želite ogledati podobne izdelke? Preprosto izberite želene lastnosti v nadaljevanju in pritisnite gumb. ×
- :
- RTC1000
- :
- 2+8 Channel
- :
- 100MHz
- :
- 2GSPS
- :
- 2 Mpts
- :
- 3.5ns
- :
- VGA Touch Screen LCD Colour
- :
- Comes with a Protection and Transport Case (RTC-Z3), RTC1002 DSO with RTC-B1 MSO/RTC-B221 BW
- :
- 3 Years
- :
- -
Tehnični dokumenti (12)
Prevzemi datotek CAD
Pogoji in določila
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Pregled izdelka
- 6.5" VGA colour display (640 x 480 pixels)
- Sampling rate of up to 2Gsample/s, memory depth of up to 2Msample
- Optimized for fast button operation
- 50ppm timebase accuracy, 8 bit ADC
- 1mV/div minimum input sensitivity
- 10000waveforms/s update rate
- 1 x USB host, USB device, LAN interfaces
- I2C, SPI, UART/RS232/RS422/RS485, CAN, LIN protocol (optional)
- Waveform generator and 4bit pattern generator
- Oscilloscope size is 285mm x 175mm x 140mm (W x H x D), 1.7Kg weight
Vsebina
RTC1002 DSO with R&S®RTC-B221 (100MHz) bandwidth upgrade, MSO option, R&S®RT-ZP03 passive probe per channel, R&S®RTC-B6 waveform generator, Power cord, Getting started manual, Safety instructions, Protection and transport case (RTC-Z3).
Ni več na zalogi
Zaradi razmer na trgu so navedeni časi dostave navedeni le kot splošna smernica in so lahko predmet spremembe v zelo kratkem času.