V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

RWD-MIFARE-OEM - 

Reader Board, Read/Write system for ISO14443A Mifare 1k, 4k, Integrated PCB Track Antenna

RWD-MIFARE-OEM - Reader Board, Read/Write system for ISO14443A Mifare 1k, 4k, Integrated PCB Track Antenna

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
RWD-MIFARE-OEM
Številka naročila:
1655512
Nabor izdelkov
Mifare
tehnični podatkovni list:
RWD-MIFARE-OEM Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

RWD-MIFARE-OEM is a MicroRWD MF LP (Low Power) module is a complete read and write solution for 13.56MHz Mifare (1k, 4k and Ultralight versions) and supports "Mifare" contactless operations to dual interface cards such as DESFire, Mifare ProX, Smart MX and other types. The solution is entirely housed within a 24 pin DIL package and only needs an antenna connected and a 5v DC supply to be a fully featured ISO14443A Mifare read/write system. The MicroRWD MF LP version behaves in the same manner as the standard reader except that it has an active average current consumption of less than 100µA (micro Amps) with 1 second (default) polling rate. As on other RWD modules, all commands and data response are via a simple TTL level RS232 interface. In addition, the RWD MF LP version has auxiliary data outputs on the OP0/OP1 pins that can be programmed to automatically output UID (serial number)or other block data as asynchronous 9600 baud serial or Wiegand protocol Data High/Data Low signals.
  • Complete "plug-and-go" RFID Read / Write system based on proven design.
  • Integrated PCB antenna, LEDS, RS232 or USB interface
  • Supports Mifare 1k, 4k, Ultralight and ICODE / Tag-it
  • Average current consumption down to 100µA (micro Amps) even when fully active.
  • Auxiliary output options for automatic data output as serial or Weigand protocol.
  • "Reference Design Pack" available for ultra low cost higher volume applications.

Področja uporabe

Communications & Networking, Security, System Monitoring

INFORMACIJE O IZDELKU

:
Custom Application Design
:
Serial
:
-40°C
:
+120°C
:
5V
:
Mifare
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Podobni izdelki

Primerjaj izbrano

Sorodna iskanja

6 Na zalogi

4: dostava v 1–2 dneh iz našega skladišča (Liege)  

Zaloga za stranke, ki ne plačujejo DDV-ja, je odpremljena samo iz skladišča v Združenem kraljestvu. Dostava naročila lahko zakasni, če naročilo presega razpoložljivo zalogo v Združenem kraljestvu. skrij opozorilo

2: dostava v 1–2 dneh iz našega skladišča (UK)

ogled časovnih razmejitev
 
Preveri zaloge in dobavne roke
Dodatne zaloge na voljo v tednu, ki se začne 1.4.2019
€ 74,19 74.19
Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena
1 + € 74,19
5 + € 72,71
10 + € 71,22
50 + € 69,74
No longer stocked:: No Longer Manufactured::
Dodaj v košarico