V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 

ISL9120IRN-EVZ - 

Evaluation Board, Buck-Boost Switching Regulator, 1.8V to 5.5V Vin, 3.3V Vout

ISL9120IRN-EVZ - Evaluation Board, Buck-Boost Switching Regulator, 1.8V to 5.5V Vin, 3.3V Vout

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalec:
RENESAS RENESAS
Proizvajalčeva št. dela:
ISL9120IRN-EVZ
Številka naročila:
2616821
tehnični podatkovni list:
ISL9120IRN-EVZ   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The ISL9120IRN-EVZ is an evaluation board to evaluate ISL9120IRNZ 3.3V fixed output voltage regulator IC. This ISL9120IR is a compact high efficiency low power buck-boost switching regulator that accepts input voltages either above or below the regulated output voltage. This regulator automatically transitions between buck and boost modes without significant output disturbance. The ISL9120IR also has automatic bypass functionality for when the input voltage is generally within 1% to 2% of output voltage, there will be a direct bypass connection between VIN and VOUT pins. In addition to the automatic bypass functionality, the ISL9120IR also has forced bypass functionality with use of BYPS pin. The ISL9120IR is capable of delivering up to 800mA of output current (VIN = 2.5V, VOUT = 3.3V) and provides excellent efficiency due to its adaptive current limit pulse frequency modulation (PFM) control architecture. It is for stand-alone applications and supports a 3.3V fixed output voltage.
  • Automatic and seamless transitions between buck and boost modes
  • Input voltage range from 1.8V to 5.5V
  • High efficiency up to 98%
  • 41µA quiescent current maximizes light-load efficiency
  • Automatic bypass mode functionality
  • Fully protected for over-temperature and undervoltage
  • Operating temperature of ISL91127IRTNZ range from -40°C to +85°C
  • Output current up to 800mA (VIN = 2.5V, VOUT = 3.3V)
  • Adaptive multilevel current limit scheme to optimize efficiency at low and high currents
  • ISL9120IR is 12 pin 3mm x 3mm TQFN package

Področja uporabe

Embedded Design & Development, Power Management, Wireless, Consumer Electronics, Portable Devices

INFORMACIJE O IZDELKU

:
Intersil
:
ISL9120IR
:
Power Management
:
Buck-Boost Converter
:
Eval Board ISL9120IR
:
-
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Podobni izdelki

Primerjaj izbrano

Sorodna iskanja

2 Na zalogi

2: dostava v 1–2 dneh iz našega skladišča (UK)
 
Preveri zaloge in dobavne roke

Dodatne zaloge na voljo v tednu, ki se začne 24.2.2020

€ 62,05

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 62,05
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
Vprašanja in odgovori strank