V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

ISL91107IRA-EVZ - 

Evaluation Board, Buck-Boost Switching Regulator, 1.8V to 5.5V Vin, 3.3V Vout

ISL91107IRA-EVZ - Evaluation Board, Buck-Boost Switching Regulator, 1.8V to 5.5V Vin, 3.3V Vout

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalec:
RENESAS RENESAS
Proizvajalčeva št. dela:
ISL91107IRA-EVZ
Številka naročila:
2616822
tehnični podatkovni list:
ISL91107IRA-EVZ   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The ISL91107IRA-EVZ is an evaluation board to evaluate ISL91107IRTAZ ADJ output voltage regulator IC. The ISL91107IR is a high efficiency buck-boost 4.1A switching regulator that accepts input voltages either above or below the regulated output voltage. This regulator automatically transitions between operating modes without significant output disturbance. The ISL91107IR is designed for standalone applications and variable output voltages with an external resistor divider. Output voltages as low as 1V or as high as 5.2V are supported using an external resistor divider. The ISL91107IR requires only a single inductor and very few external components. Power supply solution size is minimized by its 2.5MHz switching frequency, allowing small size external components. It is used in smart phones and tablet PCs and optical modules networking equipment.
  • Automatic and seamless transitions between buck and boost modes
  • Input voltage range from 1.8V to 5.5V
  • High efficiency up to 96%
  • 45µA quiescent current maximizes light load efficiency
  • Selectable forced PWM mode
  • Fully protected for short-circuit, over-temperature and undervoltage

Področja uporabe

Embedded Design & Development, Power Management, Wireless, Consumer Electronics, Portable Devices

INFORMACIJE O IZDELKU

:
Intersil
:
ISL91107IR
:
Power Management
:
Buck-Boost Converter
:
Eval Board ISL91107IR
:
-
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Podobni izdelki

Primerjaj izbrano

Sorodna iskanja

2 Na zalogi

2: dostava v 1–2 dneh iz našega skladišča (UK)
 
Preveri zaloge in dobavne roke

Dodatne zaloge na voljo v tednu, ki se začne 28.10.2019

€ 111,00

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 111,00