V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 

ISL85014EVAL1Z - 

Evaluation Board, ISL85014FRZ Synchronous Buck Regulator, 14A, 3.8V to 18V input

ISL85014EVAL1Z - Evaluation Board, ISL85014FRZ Synchronous Buck Regulator, 14A, 3.8V to 18V input

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalec:
RENESAS RENESAS
Proizvajalčeva št. dela:
ISL85014EVAL1Z
Številka naročila:
2728509
Nabor izdelkov
ISL85014 Series
tehnični podatkovni list:
ISL85014EVAL1Z   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The ISL85014EVAL1Z from Intersil is an ISL85014FRZ evaluation board. The ISL85014EVAL1Z board is used to evaluate the performance of the ISL85014 synchronous buck regulator. The ISL85014 is a 3.8V to 18V input, 14A synchronous buck regulator for applications with input voltage from multi-cell batteries or regulated 5V and 12V power rails. The device also provides an integrated bootstrap diode for the high-side gate driver to reduce the external parts count. Typical applications include servers and cloud infrastructure POLs, IPCs, factory automation, PLCs, telecom and networking systems, storage systems and test measurement.
  • 1.8V nominal output voltage
  • Switch selectable EN (enabled/disabled), frequency synchronization option
  • Jumper selectable mode (DEM/forced CCM), OCP mode (hiccup/latch-off), frequency (600KHz/300KHz)
  • Connectors and test points for easy probing, compact design
  • Default internally set to 600KHz switching frequency
  • Default internally set to 3ms soft-start
  • Operating temperature range from -40°C to +85°C

Področja uporabe

Power Management, Communications & Networking, Industrial, Building Automation

INFORMACIJE O IZDELKU

:
Intersil
:
ISL85014
:
Power Management - Voltage Regulator
:
Synchronous Buck Regulator
:
Evaluation Board ISL85014
:
ISL85014 Series
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Podobni izdelki

Primerjaj izbrano

Sorodna iskanja

3 Na zalogi

na voljo do odprodaje zalog

3: dostava v 1–2 dneh iz našega skladišča (UK)
€ 62,38

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 62,38
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
Vprašanja in odgovori strank