V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 

ISL8202MEVAL1Z - 

Evaluation Board, DC/DC Step Down Power Module, 3A, Single Channel, High Efficiency

ISL8202MEVAL1Z - Evaluation Board, DC/DC Step Down Power Module, 3A, Single Channel, High Efficiency

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalec:
RENESAS RENESAS
Proizvajalčeva št. dela:
ISL8202MEVAL1Z
Številka naročila:
2630544
tehnični podatkovni list:
ISL8202MEVAL1Z   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The ISL8202MEVAL1Z is a power module evaluation board designed to demonstrate the performance of ISL8202M. Board is by default set to be 1.2V output voltage with 1.5MHz switching frequency. Other output voltage can be easily set by changing jumper position. Switching frequency can be adjusted by changing FS pin resistor. It is a 2x2 in² four-layer FR-4 board with 2oz. copper on all the layers. The board can be used as a single 3A reference design and designed with mechanical switches for ENABLE, power-good LED indicators, several connectors, test points and jumpers which make testing board easy. The ISL8202M power module is a single channel synchronous step-down complete power supply, capable of delivering up to 3A of continuous current. It operates from single 2.6V to 5.5V input power rail and integrating a controller, power inductor and MOSFETs. It is used in portable equipment, battery operated equipment, DC to DC POL power module & µC/µP, FPGA and DSP power.
  • Adjustable output voltage as low as 0.6V with ±1.6% accuracy over line/load/temperature
  • Default 1.8MHz current mode control operations
  • 680KHz to 3.5MHz resistor adjustable
  • External synchronization up to 3.5MHz
  • Selectable light load efficiency mode
  • 100% duty cycle LDO mode
  • Programmable soft-start and soft-stop output discharge
  • Dedicated enable pin and power-good flag
  • UVLO, over-temperature, overcurrent, overvoltage, negative overcurrent protections

Področja uporabe

Power Management

INFORMACIJE O IZDELKU

:
Intersil
:
ISL8202
:
Power Management
:
Synchronous Step Down Converter
:
Eval Board ISL8202
:
-
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Podobni izdelki

Primerjaj izbrano

Sorodna iskanja

1 Na zalogi

na voljo do odprodaje zalog

1: dostava v 1–2 dneh iz našega skladišča (UK)
€ 48,57

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 48,57
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
Vprašanja in odgovori strank