V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

ISL68137-61P-EV1Z - 

Evaluation Board, ISL68137 Digital Multiphase Device

ISL68137-61P-EV1Z - Evaluation Board, ISL68137 Digital Multiphase Device

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalec:
RENESAS RENESAS
Proizvajalčeva št. dela:
ISL68137-61P-EV1Z
Številka naročila:
2671777
tehnični podatkovni list:
ISL68137-61P-EV1Z   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The ISL68137-61P-EV1Z is an evaluation board for ISL68137 IC. The ISL68137-61P-EV1Z evaluation board provides users a method of evaluating the ISL68137 digital multiphase device. The on-board high-performance transient load generator capable of replicating the type of high di/dt loads typical of today's high current ASICs. The ISL68137 is combined with the ISL99227 Smart Power Stage (SPS) to provide a highly efficient power solution capable of delivering up to 270A. While the user may opt to evaluate the solution based on the Intersil default configuration, custom configurations are easily created using PowerNavigator software. Typical applications include networking equipment, telecom/datacom equipment, server/storage equipment and point-of-load power supply (memory, DSP, ASIC, FPGA).
  • 0.5% VOUT regulation accuracy
  • PMBus interface, AVSBus interface
  • 3% IOUT telemetry accuracy
  • Onboard transient load to facilitate testing
  • ATX or bench supply connections for input sources
  • 0.6V to 1.8V output range
  • Input range from 5V to 16V
  • 6+1 phase of 270A + 30A

Področja uporabe

Power Management, Communications & Networking

Vsebina

ISL68137 evaluation board, PMBus adapter, AVSBus adapter, Two USB cables.

Opozorila

ESD sensitive device, take proper precaution while handling the device.

INFORMACIJE O IZDELKU

:
Intersil
:
ISL68137
:
Power Management
:
PWM Controller
:
Eval Board ISL68137
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Podobni izdelki

Primerjaj izbrano

Sorodna iskanja

Čakanje na dostavo

Izdelek je mogoče naročiti za dobavo v skladu s prikazanimi dobavnimi roki, ko bo na zalogi

 
Preveri zaloge in dobavne roke

Dodatne zaloge na voljo v tednu, ki se začne 30.9.2019

Obvestite me, ko bo izdelek na zalogi

€ 327,00

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 327,00