Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecPRO SIGNAL
Proizvajalčeva št. delaPSGL0053
Številka naročila4159030
Nabor izdelkovPro Signal Stands & TV Brackets
Ni več na zalogi
INFORMACIJE O IZDELKU
ProizvajalecPRO SIGNAL
Proizvajalčeva št. delaPSGL0053
Številka naročila4159030
Nabor izdelkovPro Signal Stands & TV Brackets
Maximum Screen SizeFrom 23" to 42"
Bracket TypeTilt & Swivel Mount
Load Max30kg
VESA Standard100x100, 100x200, 200x100, 200x200
Product RangePro Signal Stands & TV Brackets
SVHCTo Be Advised
Pregled izdelka
This versatile full motion double arm TV wall mount is to be used for flat screens up to 43" and 30kg weight. It has an easy to install design, a professional finish and has the flexibility to be mounted and positioned from 56mm to 204mm from the wall. It also tilts and have an extensive swivel range and arms settings to achieve an optimal viewing experience. The cable management design helps to hide the leads without obstructing the movement whilst preventing the damage.
- Fits screen size: 23" to 43"
- VESA compatible: 100x100, 100x200 200x100, 200x200
- Weight capacity: 30kg
- Material: Steel
- Tilt range:+5° to -8°
- Swivel range:+90° to -90°
- Profile: 56 to 204mm
- Cable management design: Yes
- Anti-theft: No
- Installation: Solid wall, single stud
- Surface finish: Powder coating
Področja uporabe
Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities
Tehnični podatki
Maximum Screen Size
From 23" to 42"
Load Max
30kg
Product Range
Pro Signal Stands & TV Brackets
Bracket Type
Tilt & Swivel Mount
VESA Standard
100x100, 100x200, 200x100, 200x200
SVHC
To Be Advised
Zakonodaja in okoljevarstvo
Drzava porekla
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaChina
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaChina
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Tarifna številka:83025000
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Ni primerno
Skladno z direktivo RoHS glede ftalatov:Ni primerno
SVHC:To Be Advised
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):2