V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

RDK-138 - 

Reference Design Kit for 1.2 W Non-Isolated, Dual Output Buck / Buck-Derived Power Supply

RDK-138 - Reference Design Kit for 1.2 W Non-Isolated, Dual Output Buck / Buck-Derived Power Supply

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
RDK-138
Številka naročila:
2311541
tehnični podatkovni list:
RDK-138   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The power supply described has a jumper that allows for the supply to operate using either the buck topology enabling the two outputs to be configured as positive outputs with respect to AC neutral or a buck-derived topology enabling one of the two outputs to be configured as a negative output with respect to AC neutral. Shorting pins 1 and 2 of JP1 will operate the supply in a buck derived topology, while shorting pins 2 and 3 will operate the supply in the buck topology.
  • Low component count design provides two outputs
  • Outputs configurable as both positive or one positive and one negative
  • Very good cross regulation
  • Integrated safety and reliability features
  • Accurate, auto-recovering, thermal shutdown function maintains safe PCB temperatures
  • Meets CISPR-22/EN55022B limits for conducted EMI with >10 dB margin
  • Auto-restart protects against output short circuits and lost regulation faults

Področja uporabe

Power Management, Embedded Design & Development

INFORMACIJE O IZDELKU

:
Power Integrations
:
LNK304DN
:
Power Management
:
Buck Converter
:
Evaluation Board LNK304DN
:
-
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Podobni izdelki

Primerjaj izbrano

Sorodna iskanja

5 Na zalogi

5: dostava v 1–2 dneh iz našega skladišča (UK)
 
Preveri zaloge in dobavne roke

Dodatne zaloge na voljo v tednu, ki se začne 29.7.2019

€ 79,24

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 79,24