1

Start shopping and add any Raspberry Pi product listed in the table below to your basket

2

Enter code: RPI3BP10 

into your basket

3

Complete checkout today to redeem this offer

Raspberry Pi 3 Model B+

The Raspberry Pi 3 Model B+ is the latest product in the Raspberry Pi3 range, boasting a 64-Bit quad core processor running at 1.4GHz, dual band 2.4GHz / 5.0GHz wireless, Bluetooth 4.2/BLE, faster Ethernet and PoE capability via a separate PoE HAT.

Features:

  • Broadcom processor - BCM2837B0, Cortex 64-bit SoC @1.4GHz
  • 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN, Bluetooth 4.2/BLE
  • Improved thermal management
  • Faster Ethernet (Gigabit Ethernet over USB 2.0, maximum throughput of 300Mbps)
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
RPI3-MODBP-STARTER
RPI3-MODBP-STARTER - Complete Starter Kit for Raspberry Pi 3 Model B+, Official Case and PSU Included

2848199

RASPBERRY-PI - Complete Starter Kit for Raspberry Pi 3 Model B+, Official Case and PSU Included

STARTER KIT, RASPBERRY PI 3 MODEL B+; Silicon Manufacturer:Broadcom; Silicon Family Name:BCM2xxx; Core Architecture:ARM; Core Sub-Architecture:Cortex-A53; Silicon Core Number:BCM2837B0; Kit Contents:Raspberry Pi 3 Model B+ Board, 16GB MicroSD Card with N

2.791 Na zalogi

+ Preveri zaloge in dobavne roke

2.791: dostava v 1–2 dneh iz našega skladišča (UK): 00 uro popoldne (ponovno navite izdelke pred 17:30) od ponedeljka do petka (razen ob državnih praznikih)

Dodatne zaloge na voljo v tednu, ki se začne 7.1.2019

kos

1+ € 53,57

Dodaj
Min: 1 Mult: 1
RPI3-MODBP
RPI3-MODBP - Single Board Computer, Raspberry Pi 3 Model B+, BCM2837B0 SoC, IoT, PoE Enabled

2842228

RASPBERRY-PI - Single Board Computer, Raspberry Pi 3 Model B+, BCM2837B0 SoC, IoT, PoE Enabled

SBC BOARD, RASPBERRY PI 3 MODEL B+; Silicon Manufacturer:Broadcom; Silicon Family Name:BCM2xxx; Core Architecture:ARM; Core Sub-Architecture:Cortex-A53; Silicon Core Number:BCM2837B0; Kit Contents:Raspberry Pi 3 Model B+ Board; Product Range:Raspberry Pi

160.815   Na zalogi  
+ Preveri zaloge in dobavne roke

78.112: dostava v 1–2 dneh iz našega skladišča (Liege): 00 uro popoldne (ponovno navite izdelke pred 17:30) od ponedeljka do petka (razen ob državnih praznikih)

82.703: dostava v 1–2 dneh iz našega skladišča (UK): 00 uro popoldne (ponovno navite izdelke pred 17:30) od ponedeljka do petka (razen ob državnih praznikih)

Dodatne zaloge na voljo v tednu, ki se začne 24.12.2018

kos

1+ € 30,89 10+ € 30,69

Dodaj
Min: 1 Mult: 1
RPI3-MODBP-NOOBS
RPI3-MODBP-NOOBS - Single Board Computer, Raspberry Pi 3 Model B+, BCM2837B0 SoC, IoT, PoE, NOOBS Included

2842230

RASPBERRY-PI - Single Board Computer, Raspberry Pi 3 Model B+, BCM2837B0 SoC, IoT, PoE, NOOBS Included

SBC BOARD, RASPBERRY PI 3 MODEL B+; Silicon Manufacturer:Broadcom; Silicon Family Name:BCM2xxx; Core Architecture:ARM; Core Sub-Architecture:Cortex-A53; Silicon Core Number:BCM2837B0; Kit Contents:Raspberry Pi 3 Model B+ Board; Product Range:Raspberry Pi

24.165   Na zalogi  
+ Preveri zaloge in dobavne roke

19.718: dostava v 1–2 dneh iz našega skladišča (Liege): 00 uro popoldne (ponovno navite izdelke pred 17:30) od ponedeljka do petka (razen ob državnih praznikih)

4.447: dostava v 1–2 dneh iz našega skladišča (UK): 00 uro popoldne (ponovno navite izdelke pred 17:30) od ponedeljka do petka (razen ob državnih praznikih)

  • 600 bo na voljo za dostavo dne 17.12.2018
  • Dodatne zaloge na voljo v tednu, ki se začne 14.1.2019

    kos

    1+ € 40,19 10+ € 39,99

    Dodaj
    Min: 1 Mult: 1

    Raspberry Pi 3 B+ 10% Off – Terms & Conditions

    * This offer expires on 31st December 2018 – 23:59.

    1. In order to benefit from this campaign, please use the voucher code RPI3BP10 at the time of check-out.
    2. The voucher code can be used only for above three Raspberry Pi listed products.
    3. This offer is valid only for retail customers – not for any type of resellers.
    4. Voucher is not valid for bulk orders quantity or to the resellers.
    5. Offer is valid only for first column pricing – customers can only buy max. 2 units per order.
    6. The voucher code cannot be used in conjunction with any other discounts, offers or contract pricing agreements and provides a discount on the goods value only. VAT and any additional charges must be settled separately.
    Click here to shop the full range of Raspberry Pi products