V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

KIT33988CEVBE - 

Evaluation Board, 33988, Dual 8m Ohm, High Side Switch, SPI Control of Over-Current Limit

KIT33988CEVBE - Evaluation Board, 33988, Dual 8m Ohm, High Side Switch, SPI Control of Over-Current Limit
KIT33988CEVBE - Evaluation Board, 33988, Dual 8m Ohm, High Side Switch, SPI Control of Over-Current Limit

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalec:
NXP NXP
Proizvajalčeva št. dela:
KIT33988CEVBE
Številka naročila:
2315715
tehnični podatkovni list:
KIT33988CEVBE   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The Evaluation Kit supports the 33988, which is a dual self-protected 8.0mR silicon switch used to replace electromechanical relays, fuses, and discrete devices in power management applications. The 33988 is designed for harsh environments, and it includes self-recovery features. The device is suitable for loads with high inrush current, as well as motors and all types of resistive and inductive loads.
  • Dual 8.0 mOhm max high side switch with parallel input or SPI control
  • 6.0 V to 27 V operating voltage with standby currents < 5.0 µA
  • Output current monitoring with two SPI-selectable current ratios
  • SPI control of over-current limit
  • SPI status reporting of over-current
  • Enhanced -16 V reverse polarity VPWR protection

Področja uporabe

Power Management

Vsebina

Assembled and tested evaluation board/module in anti static bag, CD-ROM.

INFORMACIJE O IZDELKU

:
NXP
:
MC33988
:
Power Management
:
High Side Switch
:
Evaluation Board KIT33988CEVBE
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Podobni izdelki

Primerjaj izbrano

Sorodna iskanja

Čakanje na dostavo

Izdelek je mogoče naročiti za dobavo v skladu s prikazanimi dobavnimi roki, ko bo na zalogi

 
Preveri zaloge in dobavne roke

Dodatne zaloge na voljo v tednu, ki se začne 23.9.2019

Obvestite me, ko bo izdelek na zalogi

€ 89,16

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 89,16