V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

FRDM33771BTPLEVB - 

Development Board, MC33772 Battery Cell Controller, 6-Channel, Li-Ion

FRDM33771BTPLEVB - Development Board, MC33772 Battery Cell Controller, 6-Channel, Li-Ion

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalec:
NXP NXP
Proizvajalčeva št. dela:
FRDM33771BTPLEVB
Številka naročila:
2889697
tehnični podatkovni list:
FRDM33771BTPLEVB   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

FRDM33771BTPLEVB evaluation board features MC33771B, a 14-channel battery cell controller for automotive and industrial Li-ion battery applications. It supports cell voltage measurement, passive cell balancing, GPIOs, external EEPROM and fault detection pin report. The kit is designed to support customer development and evaluation. The device can be connected to NXP 14-cell battery emulator or a customer Li-ion battery module with 6~14 logic cells in series. Up to 15 FRDM3377xBTPLEVB can be connected within a daisy chain. The battery cell information is transferred to MCU through an isolated differential communication bus using FRDM33664BEVB.
  • LED indicator for operation mode
  • Cell-balancing resistors and integrated drivers
  • Cell sense input with low pass filter
  • Interface I2C link to an external local EEPROM to store user-defined calibration parameters
  • Isolated fault detection pin report

Vsebina

Evaluation board, Quick start guide.

Opozorila

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

INFORMACIJE O IZDELKU

:
Power Management - Battery
:
Battery Cell Controller
:
MC33771B
:
NXP
:
Eval Board MC33771B
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Sorodna iskanja

2 Na zalogi

2: dostava v 1–2 dneh iz našega skladišča (UK)
 
Preveri zaloge in dobavne roke

4 bo na voljo za dostavo dne 29.5.2019

Dodatne zaloge na voljo v tednu, ki se začne 22.7.2019

€ 79,78

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 79,78