V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

Izdelek se morda ne ujema popolnoma z vašim iskanjem

Ta izdelek ste že kupili. Oglejte si zgodovino naročil

 
 

NRF5340-PDK

DEV KIT, SOC BLUETOOTH/NFC/THREAD/ZIGBEE

NORDIC SEMICONDUCTOR NRF5340-PDK

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
NRF5340-PDK
Številka naročila:
3269822
tehnični podatkovni list:
NRF5340-PDK   Datasheet
Oglejte si vse tehnične dokumente

Alternative za NRF5340-PDK

Primerjaj izbrano (0) Pokaži vse podobne izdelke
Proizvajalčeva številka dela
Številka naročila
Proizvajalec / opis
Razpoložljivost
Cena za
Količina

Pregled izdelka

Preview development kit for the nRF5340 SoC, containing everything needed to get started with development on a single board. The PDK supports development with an extensive range of wireless protocols. It supports Bluetooth Low Energy and all Bluetooth 5 features including long range, 2Mbps and advertising extensions. Mesh protocols like Bluetooth mesh, thread and ZigBee can be run concurrently with Bluetooth LE, enabling smartphones to provision, commission, configure and control mesh nodes. NFC, ANT, 802.15.4 and 2.4GHz proprietary protocols are also supported. The PDK is bundled with an NFC antenna that quickly enables testing of nRF5340's NFC-A tag peripheral. A SEGGER J-Link debugger is on the board, enabling full-blown programming and debugging, of both the nRF5340 SoC and external targets. All analogue and digital interfaces and GPIOs are available via headers and edge connectors. The kit is Arduino Uno Rev3 hardware compatible.
  • Arduino Rev3 compatible
  • 2.4GHz and NFC antenna
  • SWF RF connector for direct RF measurements
  • User-programmable LEDs(4) and buttons(4)
  • SEGGER J-Link OB programmer/debugger
  • Pins for measuring power consumption
  • 1.7V to 5V supply from USB, external, Li-Po battery or CR2032 coin cell battery
  • Four buttons and four LEDs
  • On-board external memory

INFORMACIJE O IZDELKU

Si želite ogledati podobne izdelke? Preprosto izberite želene lastnosti v nadaljevanju in pritisnite gumb. ×


:
Nordic Semiconductor

:
nRF5340

:
Wireless Communication

:
Bluetooth Low Energy, SoC

:
Dev Board nRF5340
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
Umaknjeno iz proizvodnje

€ 43,18

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 43,18