INFORMACIJE O IZDELKU
Alternative za PIC16F527-I/P
1 najden izdelek
Pregled izdelka
The PIC16F527-I/P is a baseline PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 1.5kB of addressable program memory size, 68bytes of data memory size, 17 general-purpose I/O pins, two comparators and 8-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- 4MHz or 8MHz internal oscillator
- 64bytes of EEPROM data memory
- Brown-out reset (BOR)
- Power on reset (POR)
- 2x Operational amplifier
- Internal voltage reference (Bandgap)
- One 8-bit digital timer
Področja uporabe
Automotive, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Opozorila
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnični podatki
PIC16 Family PIC16F5XX Series Microcontrollers
20MHz
20Pins
18I/O's
68Byte
8Bit
5.5V
85°C
PIC16
AEC-Q100
PIC16
1.5KB
DIP
Serial
8Channels
2V
-40°C
Through Hole
PIC16F5xx
Tehnični dokumenti (3)
Povezani izdelki
Št. najdenih izdelkov 3
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaUnited States
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka