V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

MAXM17552EVKIT# - 

Evaluation Board, MAXM17552 DC/DC Power Module, Step Down 0.9V To 5.5V, 100mA Out

MAXM17552EVKIT# - Evaluation Board, MAXM17552 DC/DC Power Module, Step Down 0.9V To 5.5V, 100mA Out

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
MAXM17552EVKIT#
Številka naročila:
2924857
Nabor izdelkov
Himalaya Series
tehnični podatkovni list:
MAXM17552EVKIT#   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

Maxim's latest parts in the Himalaya uSLIC family are ultra-small DC-DC power modules that provide higher voltages for industrial and consumer applications. Engineers designing into applications in factory automation, medical, communications and consumer markets can tap into new micro-system-level IC ("uSLIC") modules from Maxim: MAXM17552, MAXM15064, MAXM17900 and MAXM17903. These new Himalaya uSLIC power modules extend the portfolio's range up to 60V versus the previous maximum of 42V and come in a solution size (2.6mm x 3.0mm x 1.5mm) less than half the size of the closest competitive offering. The modules feature a synchronous wide-input Himalaya buck regulator with built-in FETs, compensation and other functions with an integrated shielded inductor. Having the inductor in the module simplifies the toughest aspect of power supply design, enabling designers-even those with little power expertise - to create a robust, reliable power supply in less than a day.
  • Widest Input Voltage Range in the Smallest Size
  • Robust and Compliant with Electromagnetic Interference Standards
  • JEDEC certified to withstand drop, shock and vibration

INFORMACIJE O IZDELKU

:
Maxim Integrated Products
:
MAXM17552AMB+
:
Power Management
:
Step-Down (Buck) Module
:
Evaluation Kit MAXM17552AMB+
:
Himalaya Series
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Podobni izdelki

Primerjaj izbrano

Sorodna iskanja

3 Na zalogi

3: dostava v 1–2 dneh iz našega skladišča (UK)
 
Preveri zaloge in dobavne roke

1 bo na voljo za dostavo dne 27.6.2019
2 bo na voljo za dostavo dne 29.5.2019

Dodatne zaloge na voljo v tednu, ki se začne 29.7.2019

€ 27,52

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 27,52