V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

MAXM17502EVKIT# - 

Evaluation Kit, MAX17502F High Efficiency High Voltage Synchronous Step-Down DC-DC Converter

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
MAXM17502EVKIT#
Številka naročila:
2769720
Nabor izdelkov
Himalaya Series
tehnični podatkovni list:
MAXM17502EVKIT#   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

Himalaya uSLIC power modules leverage advanced packaging technology to shrink the power supply solution size by 2.25 times, resulting in micro-sized system-level IC (uSLIC) devices. This is achieved by integrating a synchronous wide-input Himalaya buck converter-which includes built-in FETs, compensation, and additional functions-with an inductor. The combination of these components results in ultra-small power modules that can be used in highly space-constrained systems while complying with the JESD22-B103/B104/B111 mechanical standard. In addition, compliance with the CISPR 22 electromagnetic interference (EMI) standard helps to improve the first-time success rate for EMI certification of your end products.
  • Highly-integrated solution with an integrated, shielded inductor
  • Wide 12V to 60V input range
  • Preset 5V output voltage
  • Up to 1A output current
  • High-efficiency 84% (VIN = 24V, VOUT = 5V at 1.0A)
  • Internally compensated
  • Precision-enable input, open-drain active-low RESET output
  • Overcurrent and overtemperature protection
  • Low profile surface mount components
  • Fully assembled and tested

Področja uporabe

Power Management

INFORMACIJE O IZDELKU

:
Maxim Integrated Products
:
MAXM17502
:
Power Management - Voltage Regulator
:
Synchronous Buck Converter
:
Eval Board MAXM17502
:
Himalaya Series
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Podobni izdelki

Primerjaj izbrano

Sorodna iskanja

1 Na zalogi

1: dostava v 1–2 dneh iz našega skladišča (UK)
 
Preveri zaloge in dobavne roke

Dodatne zaloge na voljo v tednu, ki se začne 29.7.2019

€ 28,83

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 28,83