V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

MAX77756EVKIT# - 

Evaluation Kit, MAX77756 Synchronous 500mA Step Down Converter, GUI Drives I2C Interface

MAX77756EVKIT# - Evaluation Kit, MAX77756 Synchronous 500mA Step Down Converter, GUI Drives I2C Interface

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
MAX77756EVKIT#
Številka naročila:
2770408
tehnični podatkovni list:
MAX77756EVKIT#   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The MAX77756EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX77756. It is a fully assembled and tested PCB that demonstrates the MAX77756 synchronous 500mA step-down converter. The EV kit allows for easy evaluation of the IC's input power multiplexer and step-down converter. A dual-range (8mA and 800mA full scale) electronic load is included on the EV kit for easy buck converter load control. Windows®-based software provides a user-friendly graphical user interface (GUI), as well as a detailed register-based interface to exercise the features of the IC. Typical applications include battery powered systems, backup battery, uninterruptible rails, home automation, low IQ smart hubs, notebook and tablet computers, USB type-C power delivery accessories and devices.
  • Easy to use: evaluates both fixed and adjustable output versions (3.3V version preinstalled)
  • 3V to 24V input voltage range
  • Demonstrates 1.5µA quiescent current at 12VSUP input
  • GUI drives I2C interface
  • Emulates system loading: on-board electronic load
  • Electronic load has steady state, transient and random modes
  • Optional ability to control electronic load through function generator for patterned load waveforms
  • Proven PCB and thermal design
  • Fully assembled and tested

Področja uporabe

Power Management

INFORMACIJE O IZDELKU

:
Maxim Integrated Products
:
MAX77756
:
Power Management
:
Synchronous Step Down Converter
:
Eval Board MAX77756
:
-
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Sorodna iskanja

7 Na zalogi

7: dostava v 1–2 dneh iz našega skladišča (UK)
 
Preveri zaloge in dobavne roke

Dodatne zaloge na voljo v tednu, ki se začne 29.7.2019

€ 77,31

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 77,31