V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

MAX38902EVKIT# - 

Evaluation Board, MAX38902 LDO Voltage Regulator, 1.7V - 5.5V In, 0.6V - 5.3V Out

MAX38902EVKIT# - Evaluation Board, MAX38902 LDO Voltage Regulator, 1.7V - 5.5V In, 0.6V - 5.3V Out

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
MAX38902EVKIT#
Številka naročila:
2832012
tehnični podatkovni list:
MAX38902EVKIT#   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The MAX38902EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX38902 linear regulators. It evaluates the MAX38902A/B/C/D IC family of low noise linear regulators. The MAX38902 EV kit features two independent circuits to evaluate two different IC packages of the MAX38902A/B/C/D family. The TDFN circuit evaluates the MAX38902A/B while the wafer-level package (WLP) circuit evaluates the MAX38902C/D. Each circuit output on the EV kit delivers up to 500mA of current. The EV kit comes with the MAX38902A-ATA+ and the MAX38902C-ANT+ installed. Typical applications include audio systems, communication circuitry, high-resolution data acquisition systems.
  • 1.7V to 5.5V input range
  • 1.2V to 5.0V jumper configurable output voltage (MAX38902A, on-board)
  • 0.6V to 5.3V resistor configurable output voltage (MAX38902B with IC replacement)
  • 0.6V to 5.3V resistor configurable output voltage (MAX38902C, on-board)
  • 1.2V to 5V factory-preset output voltage (MAX38902D with IC replacement)
  • Up to 500mA output current
  • Proven 2-layer 1-oz copper PCB layout
  • Demonstrates compact solution size
  • Fully assembled and tested

INFORMACIJE O IZDELKU

:
Maxim Integrated Products
:
MAX38902
:
Power Management - Voltage Regulator
:
LDO Voltage Regulators
:
Eval Board MAX17523
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Podobni izdelki

Primerjaj izbrano

Sorodna iskanja

1 Na zalogi

1: dostava v 1–2 dneh iz našega skladišča (UK)
 
Preveri zaloge in dobavne roke

Dodatne zaloge na voljo v tednu, ki se začne 29.7.2019

€ 54,12

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 54,12