V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

MAX38801EVKIT# - 

Evaluation Board, MAX38801 DC/DC Converter, Step Down, 15A, 0.6V to 5.5V Output

MAX38801EVKIT# - Evaluation Board, MAX38801  DC/DC Converter, Step Down, 15A, 0.6V to 5.5V Output

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
MAX38801EVKIT#
Številka naročila:
2840017
tehnični podatkovni list:
MAX38801EVKIT#   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The MAX38801EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX38801. It serves as a reference platform for evaluating the MAX38801 voltage regulator IC. This single-chip, integrated switching regulator provides an extremely compact, highly efficient, fast, accurate and reliable power delivery solution for low-output voltage applications. The MAX38801 has different programmability options to enable a wide range of configurations. The EV kit consists of a fully-assembled and tested printed circuit board (PCB) implementation of the MAX38801. Jumpers, test points and input/output connectors are included for flexibility and ease-of-use. Typical applications include DDR memory: VDDQ, VPP and VTT, GPU core supply, I/O and chipset supplies, point of load (POL) applications and servers/µservers.
  • High-efficiency solution: up to 96% peak, up to 92% full-load
  • Up to 94% light-load efficiency at 1A with DCM enabled
  • Inductor valley current limit is configured to 12A (R_SEL = R1 = 46.4Kohm)
  • Programmable switching frequency from 400KHz to 900KHz
  • Programmable positive and negative OCP limit, adaptive dead time control
  • Programmable reference voltage with external I/P option, I/P undervoltage and overvoltage lockout
  • Fast transient response with Quick PWM™ architecture, open-drain status indicator (STAT) pin
  • Differential remote sense with open-circuit detection, percentage-based output power good and OVP
  • Integrated boost switch, 19 bump WLCSP (2.2mm x 2.8mm) footprint
  • Operation using ceramic input and output capacitors

INFORMACIJE O IZDELKU

:
Maxim Integrated Products
:
MAX38801
:
Power Management - Voltage Regulator
:
Buck Regulator
:
Evaluation Kit MAX38801
:
-
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Podobni izdelki

Primerjaj izbrano

Sorodna iskanja

Čakanje na dostavo

Izdelek je mogoče naročiti za dobavo v skladu s prikazanimi dobavnimi roki, ko bo na zalogi

 
Preveri zaloge in dobavne roke

Dodatne zaloge na voljo v tednu, ki se začne 22.7.2019

Obvestite me, ko bo izdelek na zalogi

€ 54,12

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 54,12