V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 
Low

MAX31790EVKIT# - 

Evaluation Kit, MAX31790 6-Channel PWM Output Fan RPM Controller, I2C Interface, 3.0V - 5.5V Supply

MAX31790EVKIT# - Evaluation Kit, MAX31790 6-Channel PWM Output Fan RPM Controller, I2C Interface, 3.0V - 5.5V Supply

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
MAX31790EVKIT#
Številka naročila:
2729078
tehnični podatkovni list:
MAX31790EVKIT#   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The MAX31790EVKIT# from Maxim Integrated Products is an evaluation kit for the MAX31790 six channel PWM output fan RPM controller. The MAX31790 controls the speeds of up to six fans using six independent PWM outputs. The desired fan speeds (or PWM duty cycles) are written through the I2C interface. The EV kit provides hardware and software graphical user interface (GUI) necessary to evaluate the MAX31790 fan RPM controller. The EV kit includes a MAX31790ATI+ installed, as well as a USB-to-I2C interface. The USB-to-I2C master section on the EV kit labelled "MAXIM DS3900U HID" can be used to interact with the EV kit software and exercise the device's functionality. The EV kit provides headers and test points to connect user supplied fans, but does not come with a fan included.
  • Easy evaluation of the MAX31790
  • USB HID interface
  • Windows XP, Windows Vista and Windows 7 compatible software
  • Proven PCB layout
  • Fully assembled and tested

Področja uporabe

Communications & Networking

Vsebina

Assembled circuit board including MAX31790ATI+ and USB-to-I2C circuitry, Mini USB cable.

INFORMACIJE O IZDELKU

:
PWM Fan Controller
:
Maxim Integrated Products
:
Motor Control
:
MAX31790
:
Evaluation Kit MAX31790, Mini-USB Cable
:
-
Poiščite podobne izdelke Izberite in spremenite zgornje lastnosti, da boste našli podobne izdelke.

Sorodna iskanja

2 Na zalogi

2: dostava v 1–2 dneh iz našega skladišča (UK)
 
Preveri zaloge in dobavne roke

Dodatne zaloge na voljo v tednu, ki se začne 29.7.2019

€ 96,07

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 96,07