V spodaj označena polja ste vnesli vrednosti z neveljavnimi znaki. Prilagodite izbiro tako, da bo vsebovala samo veljavne znake.

 
 

MAX17290EVKIT# - 

Evaluation Kit, MAX17290, Fully Assembled and Tested PCB that Contains 16W DC-DC Boost Converter

Slika je zgolj simbolična. Oglejte si opis izdelka.

Proizvajalčeva št. dela:
MAX17290EVKIT#
Številka naročila:
2706331
tehnični podatkovni list:
MAX17290EVKIT#   Datasheet
Oglejte si vse tehnične dokumente

Pregled izdelka

The MAX17290EVKIT# from Maxim Integrated Products is a MAX17290 evaluation kit. It is a fully assembled and tested PCB that contains a 16W DC to DC boost converter for battery operated, harsh environment, front-end preboost applications. The device integrates a low-side FET driver and current-mode, control-loop circuitry for output-voltage regulation, making it ideal for boost or SEPIC converters. The device's integrated driver switches at 400KHz. The MAX17290 can be synchronized with an external clock source within the 100KHz to 1MHz range. The EV kit operates from a DC supply voltage of 4.5V up to 7.3V. The EV kit can withstand a 16V line transient condition. The EV kit demonstrates the device features, such as dynamic adjustable output voltage, external clock synchronization, two-phase operation configurability, cycle-by-cycle current limit, hiccup mode and thermal shutdown. The boost converter regulates 8V and can supply a current up to 2A.
  • 93% peak efficiency at 5V input
  • Spread spectrum optimizes EMI performance
  • Demonstrates SUP UVLO
  • PGOOD flag
  • Demonstrates dynamic adjustable output, single/two phase operation
  • Proven 4 layer 2oz PCB layout and thermal design
  • Demonstrates a reference MAX17290 design for battery operated, harsh environment applications

Področja uporabe

Power Management

INFORMACIJE O IZDELKU

:
Maxim Integrated Products
:
MAX17290
:
Power Management
:
PWM Boost Controller
:
Eval Board MAX17290
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
€ 28,43

Cena ni na voljo. Obrnite se na pomoč kupcem.

Cena za:
kos
Več: 1 Najmanj: 1
Količina Cena Vaša cena
 
 
1+ € 28,43
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
Vprašanja in odgovori strank